STMicroelectronics STEVAL-IOD04KT1 Power Management for L6364W Transceiver, STEVAL-IOD004V1 for L6364W, IIS2MDC,
- RS Stock No.:
- 235-4719
- Mfr. Part No.:
- STEVAL-IOD04KT1
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€88.94
(exc. VAT)
€109.40
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €88.94 |
| 2 - 4 | €86.65 |
| 5 + | €84.49 |
*price indicative
- RS Stock No.:
- 235-4719
- Mfr. Part No.:
- STEVAL-IOD04KT1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Power Management | |
| Power Management Function | Power Management | |
| For Use With | L6364W, IIS2MDC, ISM330DHCX | |
| Kit Classification | Sensor Board | |
| Featured Device | L6364W Transceiver, STEVAL-IOD004V1 | |
| Kit Name | STEVAL-IOD04KT1 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Power Management | ||
Power Management Function Power Management | ||
For Use With L6364W, IIS2MDC, ISM330DHCX | ||
Kit Classification Sensor Board | ||
Featured Device L6364W Transceiver, STEVAL-IOD004V1 | ||
Kit Name STEVAL-IOD04KT1 | ||
Standards/Approvals RoHS | ||
The STMicroelectronics STEVAL-IOD04KT1 is a reference design kit that exploits the features of the L6364W IO-Link dual-channel device transceiver. STEVAL-IOD04KT1 IMAGE The kit consists of the STEVAL-IOD004V1 main board, the STLINK-V3MINI programmer and debugger tool, a 14-pin flat cable, and an M8 to M12 standard industrial connector adapter. The kit acts as a modern smart industrial sensor to be connected to a master IO-Link hub (or a suitable PLC interface). The power supply for the MCU, sensors, and other logic devices derives from the DC-DC converter controller embedded in the L6364W. The on-board STM32G071EB microcontroller runs an IO-Link demo stack v.1.1, which controls the IO-Link communication, and the software code that manages the L6364W transceiver and the MEMS industrial sensors.
Four-pole M8 industrial standard connector
Jumpers for CQ and DIO selection in independent or joint mode
Switch for transmission mode selection
10-pin connector for sensor expansion options
Operating voltage range 7 to 32 V
Related links
- Process Control and Automation Solution
- STMicroelectronics Evaluation kit for education on motor control and control systems for L6474PD for motor control and
- STMicroelectronics Dual Motor Control and PFC Demonstration Board for STGIPS20C60, STM32F103 for Dual motor control and
- STMicroelectronics Servo Drive Solution For Multi-Axial Position Control with Ethernet Real-Time Motor Control for
- Infineon EVAL-IMOTION2GO Motor Controller for IMC101T-T038 for Industrial Motor Control and Drives
- STMicroelectronics Evaluation Kit Motor Control for Industrial motor control
- STMicroelectronics Demonstration Board for STM32F415ZG for Dual Motor Drive Control
- STMicroelectronics Evaluation Board for L6230, STM32F303CC for Low-Voltage Dual Motor Control
