STMicroelectronics Motor Evaluation Board Brushless DC Motor for SPC560P & L9908 for BLCD Motor
- RS Stock No.:
- 237-0824
- Mfr. Part No.:
- AEK-MOT-3P9908M
- Manufacturer:
- STMicroelectronics
Bulk discount available
Subtotal (1 unit)*
€151.14
(exc. VAT)
€185.90
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €151.14 |
| 2 - 4 | €147.21 |
| 5 + | €143.58 |
*price indicative
- RS Stock No.:
- 237-0824
- Mfr. Part No.:
- AEK-MOT-3P9908M
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | BLDC Motor | |
| For Use With | BLCD Motor | |
| Kit Classification | Evaluation Board | |
| Featured Device | SPC560P & L9908 | |
| Kit Name | Motor Evaluation Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function BLDC Motor | ||
For Use With BLCD Motor | ||
Kit Classification Evaluation Board | ||
Featured Device SPC560P & L9908 | ||
Kit Name Motor Evaluation Board | ||
The STMicroelectronics evaluation board is based on the SPC560P Pictus 32-bit MCU and the L9908 gate driver allowing the control of 6 N-channel FETs for brushless motors in automotive applications. It supports independent encoder inputs and hall sensors to detect and control motor speed. The L9908 independently controls each N-channel FET through a dedicated PWM input pin. The L9908 configuration, protection and diagnostic functions are controlled via SPI by the SPC560P microcontroller and the firmware is preloaded and can be externally driven via CAN bus. The STSWAUTODEVKIT contains a CAN bus driving example based on SPC58 Chorus. To change the motor characteristics or the control firmware on the SPC560P50L5, you need to install the SPC5-MCTK-LIB motor control plug-in in SPC5Studio.
Independent encoder inputs and Hall sensors
Gate driver configurable through dedicated SPI bus
CAN bus interface for remote control
BLCD motor included in the package
Related links
- STMicroelectronics Automotive-grade Dual DC motor driver up to 35A each Current Controller for AEK-MOT
- Microchip MCP8022 BLDC Motor Driver Board Evaluation Board for DT100123 for Brushless DC Motor
- STMicroelectronics AEK-MOT-SM81M1 for L99SM81V for L99SM81V
- STMicroelectronics Power liftgate controller board based on L99DZ200G multioutput driver and SPC582B60E1 Chorus 1M
- STMicroelectronics Window Lift DC Board Driver Based on the L99H92 Gate Driver and an External MCU DC Motor Driver for
- Infineon MOTIX MCU TLE9893-2QK Evaluation Board for TLE9893-2QKW62S for BLDC Motor
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
- STMicroelectronics Evaluation Board for VNH5019A for Electric DC Motor Driving
