MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS Socket
- RS Stock No.:
- 247-5625
- Mfr. Part No.:
- MIKROE-4547
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€29.32
(exc. VAT)
€36.06
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 22 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €29.32 |
| 5 - 9 | €27.85 |
| 10 + | €26.39 |
*price indicative
- RS Stock No.:
- 247-5625
- Mfr. Part No.:
- MIKROE-4547
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Stepper Motor Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | TB67S539FTG | |
| Kit Name | Stepper 17 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Stepper Motor Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device TB67S539FTG | ||
Kit Name Stepper 17 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Stepper 17 Click is a compact add on board that contains a bipolar stepper motor driver. This board features the TB67S539FTG, a two phase bipolar stepping motor driver using a PWM chopper from Toshiba Semiconductor. It supports a PWM constant current control drive without a current sense resistor for motor current detection and full step to 1 to 32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 4.5V to 34V with an output current capacity of 1.8A maximum in addition to several anomaly detection indicators. This Click board makes the perfect solution for small stepping motors in a wide range of applications such as office automation, commercial and industrial equipment.
Low power consumption
Capable of controlling bipolar stepping motor
PWM controlled constant current drive
Operational in full, half, quarter, 1/8, 1/16, and 1/32 step resolutions
Built in a mixed decay mode
Anomaly detection function
Related links
- MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
- MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS socket
- MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS socket
- MikroElektronika Stepper 14 Click for DRV8847PWPR for DRV8847PWPR
- MikroElektronika Add-On Board Stepper Motor Driver for TMC2240 for MikroBUS Socket
- MikroElektronika Multi Stepper Click - TB67S261 Stepper Motor Driver for TB67S261FTG for Stepper motor
- MikroElektronika Stepper 3 click for ULN2003 for MikroBUS
