MikroElektronika Stepper 15 Click Stepper Motor Driver for DRV8889A for mikroBUS Socket
- RS Stock No.:
- 247-5654
- Mfr. Part No.:
- MIKROE-4639
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€31.81
(exc. VAT)
€39.13
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.81 |
| 5 - 9 | €30.22 |
| 10 + | €28.75 |
*price indicative
- RS Stock No.:
- 247-5654
- Mfr. Part No.:
- MIKROE-4639
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | mikroBUS Socket | |
| Kit Classification | Add On Board | |
| Featured Device | DRV8889A | |
| Kit Name | Stepper 15 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Stepper Motor Driver | ||
For Use With mikroBUS Socket | ||
Kit Classification Add On Board | ||
Featured Device DRV8889A | ||
Kit Name Stepper 15 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Stepper 15 Click is a compact add on board that contains a bipolar stepper motor driver. This board features the DRV8889A, an automotive stepper driver with integrated current sense and stall detection from Texas Instruments. It supports up to 1.5A full scale current with an internal micro stepping indexer, smart tune decay technology, advanced stall detection algorithm, and integrated current sensing with eliminating the need for power sense resistors. This Click board is suitable for driving motors in any application that demands a precise and safe step motor driver.
Qualified for automotive
Up to 1 to 256 micro stepping
Integrated current sense
Various protection features
I2C and SPI interface
Related links
- MikroElektronika Stepper 17 Click Stepper Motor Driver for TB67S539FTG for mikroBUS socket
- MikroElektronika Stepper 16 Click Stepper Motor Driver for NCV70517 for mikroBUS socket
- MikroElektronika Stepper 11 Click Stepper Motor Driver for TB9120AFTG for mikroBUS socket
- MikroElektronika Stepper 18 Click Stepper Motor Driver for DRV8426 for mikroBUS socket
- MikroElektronika Stepper 14 Click for DRV8847PWPR for DRV8847PWPR
- MikroElektronika Stepper 3 click for ULN2003 for MikroBUS
- MikroElektronika Stepper 2 click for A4988 for MikroBUS
- MikroElektronika Add-On Board Stepper Motor Driver for TMC2240 for MikroBUS Socket
