MikroElektronika Multi Stepper Click - TB62261 Stepper Motor Driver for TB62261FTG for Stepper Motor

Bulk discount available

Subtotal (1 unit)*

€24.23

(exc. VAT)

€29.80

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€24.23
5 - 9€23.02
10 +€21.81

*price indicative

RS Stock No.:
247-5786
Mfr. Part No.:
MIKROE-5040
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Stepper Motor Driver

For Use With

Stepper motor

Kit Classification

Add On Board

Featured Device

TB62261FTG

Kit Name

Multi Stepper Click - TB62261

The MikroElektronika Multi Stepper Click is a compact add on board that contains a bipolar stepper motor driver. This board features the TB62261FTG which is a PHASE in controlled bipolar stepping motor driver from Toshiba Semiconductor. It supports a PWM constant current control drive and full , half , and quarter step operation for less motor noise and smoother control. It has a wide operating voltage range of 10V to 38V with an output current capacity of 1.2A in addition to several built in error detection circuits. This Click board makes the perfect solution for stepping motors in various applications such as office automation, commercial, and industrial equipment.

Low power consumption

Capable of controlling 1 bipolar stepping motor

Full or half or quarter step resolution

Integrated error detection circuits

Related links