MikroElektronika Multi Stepper Click - TB67S109 Stepper Motor Driver for TB67S109AFTG for Stepper Motor
- RS Stock No.:
- 247-5794
- Mfr. Part No.:
- MIKROE-5052
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€31.27
(exc. VAT)
€38.46
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €31.27 |
| 5 - 9 | €29.71 |
| 10 + | €28.14 |
*price indicative
- RS Stock No.:
- 247-5794
- Mfr. Part No.:
- MIKROE-5052
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Motor & Robotic Development Tool | |
| Power Management Function | Stepper Motor Driver | |
| For Use With | Stepper Motor | |
| Kit Classification | Add On Board | |
| Featured Device | TB67S109AFTG | |
| Kit Name | Multi Stepper Click - TB67S109 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Motor & Robotic Development Tool | ||
Power Management Function Stepper Motor Driver | ||
For Use With Stepper Motor | ||
Kit Classification Add On Board | ||
Featured Device TB67S109AFTG | ||
Kit Name Multi Stepper Click - TB67S109 | ||
Standards/Approvals RoHS | ||
The MikroElektronika Multi Stepper Click is a compact add on board that contains a bipolar stepper motor driver. This board features the TB67S109AFTG which is a Clock in controlled bipolar stepping motor driver from Toshiba Semiconductor. It supports a PWM constant current control drive, selectable mixed decay mode, and allows from full step up to 1 to 32 steps resolution for less motor noise and smoother control. It has a wide operating voltage range of 10V to 47V with an output current capacity of 2.8A in addition to several built in error detection circuits. This Click board makes the perfect solution for stepping motors in various applications such as office automation, commercial, and industrial equipment.
Low power consumption
Capable of controlling 1 bipolar stepping motor
From full step up to 1/32 steps resolution
Built in clock decoder
Integrated error detection circuits
Related links
- MikroElektronika Multi Stepper Click - TB67S269 Stepper Motor Driver for TB67S269FTG for Stepper motor
- MikroElektronika Multi Stepper Click - TB62262 Stepper Motor Driver for TB62262FTG for Stepper motor
- MikroElektronika Multi Stepper Click - TB62269 Stepper Motor Driver for TB62269FTG for Stepper motor
- MikroElektronika Multi Stepper Click - TB67S102 Stepper Motor Driver for TB67S102AFNG for Stepper motor
- MikroElektronika Multi Stepper Click - TB67S101 Stepper Motor Driver for TB67S101AFG for Stepper motor
- MikroElektronika Multi Stepper Click - TB67S261 Stepper Motor Driver for TB67S261FTG for Stepper motor
- MikroElektronika Multi Stepper Click - TB62261 Stepper Motor Driver for TB62261FTG for Stepper motor
- MikroElektronika Multi Stepper Click - TB67S209 Stepper Motor Driver for TB67S209FTG for Stepper motor
