onsemi Flyback Converter Evaluation Board Flyback Converter for NCP1060
- RS Stock No.:
- 248-5383
- Mfr. Part No.:
- NCP1060FLBKGEVB
- Manufacturer:
- onsemi
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 248-5383
- Mfr. Part No.:
- NCP1060FLBKGEVB
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Power Management Function | Flyback Converter | |
| Kit Classification | Converter Module | |
| Featured Device | NCP1060 | |
| Kit Name | Flyback Converter Evaluation Board | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Power Management Function Flyback Converter | ||
Kit Classification Converter Module | ||
Featured Device NCP1060 | ||
Kit Name Flyback Converter Evaluation Board | ||
The On Semiconductor a simple, low power (up to 7 W), universal AC mains Flyback converter, the converter provides constant voltage output, the supply can be used for powering utility electric meters, white goods or similar industrial equipment's where isolation from the AC mains is required, the main benefits of provided solution are high efficiency, cost effectiveness and low no load power consumption, the converter is utilizing monolithic ON Semiconductor switcher NCP1060 with integrated 34 MOSFET in a PDIP7 package.
Universal AC input range (85 – 265 Vac)
Input filter for conducted EMI attenuation
Very low standby and no load power consumption
Frequency fold−back for improved efficiency at light load
Inherent over−current, over−voltage and over−temperature protections
Adjustable peak current to set the required Level of over-current protection
Input filter for conducted EMI attenuation
Very low standby and no load power consumption
Frequency fold−back for improved efficiency at light load
Inherent over−current, over−voltage and over−temperature protections
Adjustable peak current to set the required Level of over-current protection
Related links
- onsemi Evaluation Board Flyback Converter for NCP11187A65P45WGEVB for NCP11187
- onsemi NCP4306 Synchronous Rectification Evaluation Board Flyback Converter for Synchronous rectification MOSFET in
- STMicroelectronics Evaluation Board Flyback Converter for VIPER35HD for Quasi Resonant Flyback Converter
- ROHM Isolated Flyback DC/DC Converter BD7F100EFJ-LB Evaluation Board Flyback Converter for Isolated Flyback DC-DC
- Texas Instruments Fly-Buck Isolated Bias Supply Evaluation Board Flyback Converter for LM5160 for LM5160
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback
- ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F105EFJ-C Evaluation Board Flyback
- Texas Instruments Wide VIN PSR Flyback Converter Evaluation Module Flyback Converter for LM5180 for LM5180
