ROHM Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board Flyback Converter

Bulk discount available

Subtotal (1 unit)*

€105.15

(exc. VAT)

€129.33

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 April 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€105.15
2 - 4€99.89
5 +€96.73

*price indicative

RS Stock No.:
260-6052
Mfr. Part No.:
BD7F205EFJ-EVK-001
Manufacturer:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Power Management Function

Flyback Converter

Product Type

Evaluation Board

For Use With

BD7F205EFJ-CE2 Isolated Flyback Converter

Kit Classification

Evaluation Board

Featured Device

BD7F205EFJ-C

Kit Name

Built-in Automotive Switching MOSFET Isolated Flyback Converter ICs BD7F205EFJ-C Evaluation Board

Standards/Approvals

No

COO (Country of Origin):
JP
The ROHM Evaluation board for BD7F205EFJ-CE2 isolated fly back converter IC, has a number of built in protection functions that enable the design of isolated power supply applications for high reliability. This evaluation board outputs an isolated 6.2 V, 16.5 V and 6.2 V voltage from an input of 8 V to 32 V.

Maximum output power of 6 W

Does not require a photo coupler

Related links