Infineon EVAL-1ED44173N01B MOSFET for 1ED44173N01B low-side Gate Driver for Switched-mode Power circuit
- RS Stock No.:
- 248-9725
- Mfr. Part No.:
- EVAL1ED44173N01BTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€27.58
(exc. VAT)
€33.92
(inc. VAT)
Limited stock
- 5 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €27.58 |
*price indicative
- RS Stock No.:
- 248-9725
- Mfr. Part No.:
- EVAL1ED44173N01BTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | MOSFET | |
| For Use With | Switched-mode Power circuit | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED44173N01B low-side Gate Driver | |
| Kit Name | EVAL-1ED44173N01B | |
| Standards/Approvals | RoHS Compliant, Qualified for industrial applications according to the relevant tests of JEDEC JESD47/22 and J-STD-020 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function MOSFET | ||
For Use With Switched-mode Power circuit | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED44173N01B low-side Gate Driver | ||
Kit Name EVAL-1ED44173N01B | ||
Standards/Approvals RoHS Compliant, Qualified for industrial applications according to the relevant tests of JEDEC JESD47/22 and J-STD-020 | ||
The Infineon EiceDRIVER™ 25 is a V low-side gate driver with integrated over-current protection (OCP), fault reporting, and enable functionality. The adapter board easily connects into an existing switched-mode power circuit for fast in-circuit evaluation.
-0.246 V over-current threshold with accurate ±5% tolerance
Over-current detection with negative voltage input
Single pin for fault output and enable
Programmable fault clear time
Under voltage lockout for MOSFETs
CMOS Schmitt-triggered inputs
3.3 V, 5 V and 15 V input logic compatible
Output in phase with input
-10 Vdc negative Input capability of OCP pin
Related links
- Infineon EVAL-M1-2ED2106S IGBT Gate Driver for 2ED2106S06F, EVAL-M1-101T for Motor Control & Drives
- Infineon EVAL-1ED3122MX12H MOSFET Gate Driver for 1ED3122MX12H for Motors
- Infineon EVAL-6EDL04N02PR MOSFET Gate Driver for 6EDL04N02PR for Fan, Power Tools
- Infineon EVAL-2ED020I12-F2 IGBT Gate Driver for 2ED020I12-F2 for CAV Power Supply, Solar
- Infineon EVAL-1ED020I12-B2 IGBT Gate Driver for 1ED020I12-B2 Power
- Infineon EVAL-1ED3142MU12F-SIC IGBT, MOSFET Driver for Gate Driver IC for MOSFET
- Infineon EVAL-M1-6ED2230-B1 IGBT Gate Driver for 6ED2230S12T Industrial Drives
- Infineon EVAL-1ED44176N01F MOSFET Gate Driver for 1ED44176N01F for Aircon Power Supplies
