MikroElektronika MCP73871 Click Battery Charger for MCP73871 for Lithium-Polymer Batteries, Lithium-ion

Bulk discount available

Subtotal (1 unit)*

€18.56

(exc. VAT)

€22.83

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€18.56
5 - 9€17.64
10 +€16.72

*price indicative

RS Stock No.:
249-3957
Distrelec Article No.:
301-63-830
Mfr. Part No.:
MIKROE-2858
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Power Management Function

Battery Charger

Product Type

Power Management Development Kit

For Use With

Lithium-Polymer Batteries, Lithium-ion

Kit Classification

Battery Charger Controller Board

Featured Device

MCP73871

Kit Name

MCP73871 Click

Standards/Approvals

RoHS

Distrelec Product Id

301-63-830

The MikroElektronika MCP73871 click is a fully integrated solution for system power delivery and Li-Po/Li-Ion battery charge management. The click features many Li-Po/Li-Ion battery charging optimizations, used to maximize the battery life.

Type Battery charger

Interface GPIO

Related links