MikroElektronika Fan 6 Click Fan Controller for EMC2103 for DC Fans

Subtotal (1 unit)*

€21.95

(exc. VAT)

€27.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€21.95

*price indicative

RS Stock No.:
249-3976
Mfr. Part No.:
MIKROE-3867
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

Power Management Function

Fan Controller

For Use With

DC Fans

Kit Classification

MikroBus Click Board

Featured Device

EMC2103

Kit Name

Fan 6 Click

Standards/Approvals

RoHS

The MikroElektronika e Fan 6 click is a Click board™ which features EMC2103, an SMBus compliant fan controller with up to up to 3 external and 1 internal temperature channels. The fan driver can be operated using two methods each with two modes.

Type Brushless

Interface GPIO

Related links