MikroElektronika Fan 9 Click for Industrial Use

Subtotal (1 unit)*

€27.40

(exc. VAT)

€33.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.40

*price indicative

RS Stock No.:
298-841
Mfr. Part No.:
MIKROE-6103
Manufacturer:
MikroElektronika
Find similar products by selecting one or more attributes.
Select all

Brand

MikroElektronika

Product Type

Motor & Robotic Development Tool

For Use With

Industrial Use

Kit Classification

Development Kit

Kit Name

Fan 9 Click

Standards/Approvals

ISO 27001:2013 ISO 14001:2015 OHSAS 18001:2008 ISO 9001:2015

COO (Country of Origin):
RS
The MikroElektronika Fan 9 Click is a compact add-on board designed for high-power fan applications, featuring the A5932 automotive-grade three-phase sinusoidal sensorless fan controller from Allegro Microsystems. It operates with a power supply range of 12V to 42V, using a sinusoidal drive to minimize noise and vibration. The board includes I2C communication, PWM speed control, and a red FLT LED for fault indications. With its adaptive control algorithm, it optimizes efficiency across various speeds. Ideal for high-speed server fan applications, it ensures high efficiency and reliable performance.

Automotive grade

Sinusoidal drive technology to minimize noise and vibration

Standard fast mode I2C interface

PWM input for variable speed control

Related links