MikroElektronika Charger 3 Click Battery Charger for TP4056 for Development of multiple Li-ion battery cell charging
- RS Stock No.:
- 249-4100
- Mfr. Part No.:
- MIKROE-4449
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€16.81
(exc. VAT)
€20.68
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 26 unit(s) shipping from 03 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €16.81 |
| 5 - 9 | €15.97 |
| 10 + | €15.13 |
*price indicative
- RS Stock No.:
- 249-4100
- Mfr. Part No.:
- MIKROE-4449
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Product Type | Power Management Development Kit | |
| For Use With | Development of multiple Li-ion battery cell charging applications | |
| Kit Classification | Controller Board | |
| Featured Device | TP4056 | |
| Kit Name | Charger 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Battery Charger | ||
Product Type Power Management Development Kit | ||
For Use With Development of multiple Li-ion battery cell charging applications | ||
Kit Classification Controller Board | ||
Featured Device TP4056 | ||
Kit Name Charger 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika Charger 3 Click is a compact add-on board that represents a standalone battery charger with thermal regulation. This board features the TP4056, a complete constant-current/constant voltage linear charger for single-cell lithium-ion batteries from NanJing Top Power ASIC Corp.
Type Battery charger
Interface I2C
Related links
- MikroElektronika UPS 3 Click Battery Charger for LTC3110
- MikroElektronika BALANCER 3 CLICK Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikrobus Socket
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Charger Click Battery Charger for MCP73831 for Li-ion & Li-Poly Batteries
