MikroElektronika UPS 3 Click Battery Charger for LTC3110 for MikroBus
- RS Stock No.:
- 249-4111
- Mfr. Part No.:
- MIKROE-4479
- Manufacturer:
- MikroElektronika
Subtotal (1 unit)*
€35.58
(exc. VAT)
€43.76
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.58 |
*price indicative
- RS Stock No.:
- 249-4111
- Mfr. Part No.:
- MIKROE-4479
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Power Management Function | Battery Charger | |
| Product Type | Power Management Development Kit | |
| For Use With | MikroBus | |
| Kit Classification | Battery Charger Controller Board | |
| Featured Device | LTC3110 | |
| Kit Name | UPS 3 Click | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Power Management Function Battery Charger | ||
Product Type Power Management Development Kit | ||
For Use With MikroBus | ||
Kit Classification Battery Charger Controller Board | ||
Featured Device LTC3110 | ||
Kit Name UPS 3 Click | ||
Standards/Approvals RoHS | ||
The MikroElektronika UPS 3 Click is a compact add-on board that represents a bidirectional active charge/balancing solution. This board features the LTC3110, a bidirectional buck-boost DC/DC regulator/charger combination with selectable operation modes for charging and system backup from Analog Devices.
Type Battery charger
Interface GPIO
Related links
- MikroElektronika Charger 3 Click Battery Charger for TP4056
- MikroElektronika BALANCER 3 CLICK Battery Charger for BQ29200 for 2 Series Cell Lithium Ion Battery Packs
- MikroElektronika Charger 11 Click Battery Charger for Mikroe-3750
- MikroElektronika Charger 9 Click Battery Charger for MAX1757
- MikroElektronika Charger 6 Click Battery Charger for BQ25601 for mikrobus Socket
- MikroElektronika Charger Click Battery Charger for MCP73831 for Li-ion & Li-Poly Batteries
- MikroElektronika Charger 16 Click Battery Charger for LT1571 for mikroBUS socket
- MikroElektronika Charger 18 Click Battery Charger for LTC3553 for mikrobus Socket
