Renesas Electronics ISL9122AIIN-EVZ Buck-Boost Converter for ISL9122AIIN
- RS Stock No.:
- 249-8430
- Mfr. Part No.:
- ISL9122AIIN-EVZ
- Manufacturer:
- Renesas Electronics
Subtotal (1 unit)*
€103.42
(exc. VAT)
€127.21
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €103.42 |
*price indicative
- RS Stock No.:
- 249-8430
- Mfr. Part No.:
- ISL9122AIIN-EVZ
- Manufacturer:
- Renesas Electronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Buck-Boost Demo Board | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | ISL9122AIIN | |
| Kit Classification | Evaluation Board | |
| Kit Name | ISL9122AIIN-EVZ | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Buck-Boost Demo Board | ||
Power Management Function Buck-Boost Converter | ||
For Use With ISL9122AIIN | ||
Kit Classification Evaluation Board | ||
Kit Name ISL9122AIIN-EVZ | ||
Standards/Approvals RoHS | ||
The Renesas Electronics platform allows quick evaluation of the high-performance features of the ISL9122A ultra-low IQ buck-boost regulator in the WLCSP package. It is a highly integrated non-inverting buck-boost switching regulator that accepts input voltages both above or below the regulated output voltage. This regulator automatically transitions between buck and boost modes without significant output disturbance. And, it features an extremely low quiescent current consumption, excellent efficiency, and an I2C interface, which allows the user to access its internal registers for output voltage and operation mode control.
Small and compact design
I2C interface for programmable VOUT, slew rate and various operation modes (forced bypass, auto-PFM, forced PWM)
Related links
- Renesas Electronics Buck Controller
- Texas Instruments Buck-Boost Converter Evaluation Module Buck-Boost Converter for TPS63070 for TPS63070
- Texas Instruments Buck-Boost Converter Evaluation Module Buck-Boost Converter for TPS63060 for TPS63060
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401
- MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403
- STMicroelectronics Isobuck Boost Converter Buck-Boost Converter for ST A6986I for 3-Phase Inverters
- STMicroelectronics Buck-Boost Converter for STEVAL
- onsemi Boost Evaluation Board Buck-Boost Converter for NCP1608BDR2G for Pre-Converter in AC-DC Adapter
