MikroElektronika Buck-Boost 3 Click Buck-Boost Converter for ISL85403 for Embedded applications, points of load, battery
- RS Stock No.:
- 249-3962
- Distrelec Article No.:
- 301-63-984
- Mfr. Part No.:
- MIKROE-3277
- Manufacturer:
- MikroElektronika
Bulk discount available
Subtotal (1 unit)*
€41.04
(exc. VAT)
€50.48
(inc. VAT)
Temporarily out of stock
- Shipping from 23 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €41.04 |
| 5 - 9 | €38.99 |
| 10 + | €36.94 |
*price indicative
- RS Stock No.:
- 249-3962
- Distrelec Article No.:
- 301-63-984
- Mfr. Part No.:
- MIKROE-3277
- Manufacturer:
- MikroElektronika
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MikroElektronika | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Buck-Boost Converter | |
| For Use With | Embedded applications, points of load, battery voltage regulator, general-purpose power applications | |
| Kit Classification | Boost Converter Board | |
| Featured Device | ISL85403 | |
| Kit Name | Buck-Boost 3 Click | |
| Standards/Approvals | RoHS | |
| Distrelec Product Id | 301-63-984 | |
| Select all | ||
|---|---|---|
Brand MikroElektronika | ||
Product Type Power Management Development Kit | ||
Power Management Function Buck-Boost Converter | ||
For Use With Embedded applications, points of load, battery voltage regulator, general-purpose power applications | ||
Kit Classification Boost Converter Board | ||
Featured Device ISL85403 | ||
Kit Name Buck-Boost 3 Click | ||
Standards/Approvals RoHS | ||
Distrelec Product Id 301-63-984 | ||
The MikroElektronika Buck-Boost 3 click is a voltage converter/regulator, which is able to provide a regulated voltage of 3.3V or 5V on the output, even when the input voltage drops under 3V. This is possible thanks to the ISL85403, a specialized buck-boost voltage converter IC which features an integrated high-side MOSFET and a low-side driver, that can be used to drive an external MOSFET.
Type Buck-Boost
Interface GPIO
Related links
- MikroElektronika Buck & Boost Click Buck-Boost Controller for MIC7401
- MikroElektronika Buck-Boost Click
- MikroElektronika Buck-Boost 2 Click DC-DC Regulator for LTC3115-2 for Firewire Connectors
- MikroElektronika BOOST 3 Click Boost Converter for TPS61391 for APD
- MikroElektronika MCP16331 INV Click Buck-Boost Converter for MCP16331, MCP4921 for Symmetrical Power Supply
- MikroElektronika Buck 6 Click Buck Converter for DS4432U Wall Transformer
- Brand-Rex Buck & Boost Click Buck-Boost Converter for MIC7401
- MikroElektronika BUCK Click
