Infineon EVALIMD700AFOC3SHTOBO1
- RS Stock No.:
- 250-0911
- Mfr. Part No.:
- EVALIMD700AFOC3SHTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€171.39
(exc. VAT)
€210.81
(inc. VAT)
Limited stock
- 3 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €171.39 |
*price indicative
- RS Stock No.:
- 250-0911
- Mfr. Part No.:
- EVALIMD700AFOC3SHTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Motor Driver | |
| For Use With | IMD700A | |
| Kit Classification | Motor Driver Board | |
| Kit Name | EVAL_IMD700A_FOC_3SH 18 V Brushless DC Motor Drive Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Motor Driver | ||
For Use With IMD700A | ||
Kit Classification Motor Driver Board | ||
Kit Name EVAL_IMD700A_FOC_3SH 18 V Brushless DC Motor Drive Board | ||
The Infineon brushless DC motor drive board with configurable gate drive, on-board power supplies and protection, is capable of driving up to 300 W motor utilizing sensor less FOC control. Using MOTIX IMD701A, our latest fully programmable motor controller integrating XMC1404 microcontroller with MOTIX 6EDL7141 3-phase gate driver IC in one package to enable the development of next generation battery operated products using BLDC or PMSM motors.
Fully integrated BLDC motor drive solution based on the MOTIX IMD701A
Configurable gate drive, on-board power supplies and protection
Integration of XMC1404 and MOTIX 6EDL7141 in one package
Can operate independently or with Infineon motor control GUI
Configurable gate drive, on-board power supplies and protection
Integration of XMC1404 and MOTIX 6EDL7141 in one package
Can operate independently or with Infineon motor control GUI
Related links
- Infineon EVALXDPP1100Q024DBTOBO1 Dev Kit
- Infineon KITXMC1XAKMOTOR001TOBO1 Dev Kit
- Infineon EVALIMI111T046TOBO1 Dev Kit
- Infineon DEMOFX3U3VCAM01TOBO1 Dev Kit
- Infineon EVAL600WFBFBXDPPTOBO1 Dev Kit
- Infineon EVALXDP710V2TOBO1 Dev Kit
- Infineon EVAL6EDL715136V1KWTOBO1 Evaluation Board for Evaluation Of 6EDL7151
- Infineon CY8CPROTO-062S2-43439 Dev Kit
