Infineon EVAL6EDL715136V1KWTOBO1 Evaluation Board for Evaluation Of 6EDL7151
- RS Stock No.:
- 348-856
- Mfr. Part No.:
- EVAL6EDL715136V1KWTOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€250.45
(exc. VAT)
€308.05
(inc. VAT)
Temporarily out of stock
- Shipping from 14 January 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.45 |
*price indicative
- RS Stock No.:
- 348-856
- Mfr. Part No.:
- EVAL6EDL715136V1KWTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| For Use With | Evaluation Of 6EDL7151 | |
| Kit Classification | Evaluation Board | |
| Kit Name | EVAL6EDL715136V1KWTOBO1 | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
For Use With Evaluation Of 6EDL7151 | ||
Kit Classification Evaluation Board | ||
Kit Name EVAL6EDL715136V1KWTOBO1 | ||
- COO (Country of Origin):
- US
Infineon Evaluation board, Evaluation Board Power Management Function, 6EDL7151 Compatibility - EVAL6EDL715136V1KWTOBO1
This is an FPC connector designed for easy integration into various electronic applications. With a surface mount configuration and right-angle orientation, its compact design features a 0.5mm pitch and accommodates 10 contacts. Constructed with phosphor bronze and gold plating, this connector ensures excellent conductivity and durability across a temperature
Features & Benefits
• Right-angle orientation facilitates space-saving designs
• Gold-plated connector enhances corrosion resistance and durability
• Solder termination connector provides reliable electrical connections
• Surface mount FPC connector simplifies assembly on PCBs
• 10-contact FPC connector supports various signal requirements
• High-temperature connector operates efficiently in extreme environments
• Gold-plated connector enhances corrosion resistance and durability
• Solder termination connector provides reliable electrical connections
• Surface mount FPC connector simplifies assembly on PCBs
• 10-contact FPC connector supports various signal requirements
• High-temperature connector operates efficiently in extreme environments
Applications
• Utilised in automation systems for secure connections
• Commonly used in consumer electronics for reliable performance
• Integrated into medical devices where size constraints matter
• Effective in telecommunications for effective data transfer
• Suitable for a variety of PCB designs needing compact mating solutions
• Commonly used in consumer electronics for reliable performance
• Integrated into medical devices where size constraints matter
• Effective in telecommunications for effective data transfer
• Suitable for a variety of PCB designs needing compact mating solutions
What is the maximum current rating per contact?
The connector supports a maximum current rating of 0.5A per contact, ensuring efficient power transmission in your designs.
How does the temperature range affect performance?
The operating temperature
What kind of cables can be used with this connector?
It is designed for use with FFC/FPC cables, ensuring compatibility and ease of integration into existing systems without extensive modifications.
How many mating cycles can be expected before wear occurs?
The connector is rated for up to 20 mating cycles, maintaining performance integrity for repeated connections throughout its operational life.
Related links
- Infineon EVAL1EDL801184V50ATOBO1 Evaluation Board for Evaluation Of 1EDL8011
- Infineon EVALXDP710FETBDTOBO1 Evaluation Board for Three MOSFET Adapter Boards Without MOSFET for Evaluation Of
- Infineon EVALS28HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S28HL512T
- Infineon EVALS26HL512TTOBO1 Evaluation Kit for Evaluation Kit for Evaluation Of S26HL512T
- Infineon CYW920829B0M2P4TAI100EVK Evaluation Kit for Evaluation Of CYW20829
- Microchip EV46B51A Evaluation Board for LAN8720A for Evaluation Board
- MikroElektronika Brushless 33 Click Motor Controller for Evaluation board for Precise BLDC Motor Control
- MikroElektronika H-Bridge 17 Click Motor Controller for Evaluation board for Driving Brushed DC Motors
