Okdo Control Board for TelePort Control Board (000x0000 Article Number) for Arduino
- RS Stock No.:
- 257-6803
- Mfr. Part No.:
- TS2178-A
- Manufacturer:
- Okdo
Bulk discount available
Subtotal (1 unit)*
€22.60
(exc. VAT)
€27.80
(inc. VAT)
In Stock
- 68 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €22.60 |
| 5 - 9 | €22.00 |
| 10 + | €21.62 |
*price indicative
- RS Stock No.:
- 257-6803
- Mfr. Part No.:
- TS2178-A
- Manufacturer:
- Okdo
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Okdo | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | Arduino | |
| Kit Classification | Controller Board | |
| Featured Device | TelePort Control Board (000x0000 Article Number) | |
| Kit Name | Control Board | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Okdo | ||
Product Type Motor & Robotic Development Tool | ||
For Use With Arduino | ||
Kit Classification Controller Board | ||
Featured Device TelePort Control Board (000x0000 Article Number) | ||
Kit Name Control Board | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
The Okdo processor core of The Okdo TelePort control board is ATmega328. Its IO port is extended as a registered jack, which is convenient for you to connect external sensors and modules. You will feel free to worry about wiring errors and damage to external products. The development board has five separate digital interfaces (D5-D9, and D5, D6, D9 are PWM ports), one dual digital interface (D3 and D4), four analog input interfaces (A0-A3), one joystick module interface (D2 A6 A7), 1 SPI communication interface, 1 serial communication interface, one I2C communication interface.
Microcontroller core ATmega328P-AU
Digital signal I/O interface 5 (of which 3provide PWM output)
Analog signal input interface 4
Related links
- STMicroelectronics Stepper Motor Driver Expansion Board for X-NUCLEO-IHM14A1 for Arduino UNO R3, STM32 Nucleo
- STMicroelectronics Motor Control Power Board for STEVAL-IPMNG8Q for ST Control Board Based on STM32
- Infineon TLE4241SYS SHIELD Evaluation Board for TLE4241GM for Arduino UNO
- STMicroelectronics Control Board For Automotive Motor Control Applications Motor Control for ASIL-D SPSB100, ASIL D
- Infineon Control Board For iMOTION™ Modular Application Design Kit for IMC101T-F048 iMOTION Motor Control IC for
- Okdo L9110 Fan Module for Micro:bit and Arduino
- Okdo Single Relay Module for Micro:bit and Arduino
- Okdo Slide Potentiometer Module for Micro:bit and Arduino
