Infineon EVAL_2KW_ZVS_FB_CFD7 DC-DC Converter for CoolMOS CFD7 for IPW60R070CFD7
- RS Stock No.:
- 260-1137
- Mfr. Part No.:
- EVAL2KWZVSFBCFD7TOBO1
- Manufacturer:
- Infineon
Subtotal (1 unit)*
€435.69
(exc. VAT)
€535.90
(inc. VAT)
Limited stock
- 4 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €435.69 |
*price indicative
- RS Stock No.:
- 260-1137
- Mfr. Part No.:
- EVAL2KWZVSFBCFD7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | IPW60R070CFD7 | |
| Kit Classification | Evaluation Board | |
| Featured Device | CoolMOS CFD7 | |
| Kit Name | EVAL_2KW_ZVS_FB_CFD7 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With IPW60R070CFD7 | ||
Kit Classification Evaluation Board | ||
Featured Device CoolMOS CFD7 | ||
Kit Name EVAL_2KW_ZVS_FB_CFD7 | ||
Standards/Approvals No | ||
Infineon Evaluation board, DC-DC Converter, For Use With IPW60R070CFD7 - EVAL2KWZVSFBCFD7TOBO1
This evaluation board is designed to demonstrate the capabilities of a high-efficiency DC-DC converter for telecom applications. It provides an output voltage range of 45VDC to 56VDC with a maximum output power of 2kW, and operates on input voltages from 350VDC to 420VDC. The product is an essential resource in power management solutions, enabling engineers and developers to test configurations and enhance design efficiency.
Features & Benefits
• Achieves over 96.6% peak efficiency at 50% load
• Utilises 600V CoolMOS ™ CFD7 technology for performance
• Secondary synchronous rectification enhances system efficiency
• Designed for full ZVS operation from 25% load onward
• Features Infineons dual-channel gate driver for high-speed switching
• Optimised delay times improve overall operational reliability
Applications
• Development of DC-DC converter topology
• Ideal for telecom rectifiers with robust input handling
• Suitable for evaluation with compatible Infineon components
• Designed for integration in advanced power management systems
What input voltage range is compatible with this evaluation board?
The evaluation board operates effectively within an input voltage range of 350VDC to 420VDC.
How does the efficiency of this board compare at different loads?
The board achieves peak efficiency exceeding 96.6% specifically at a 50% load condition.
Can it be used in conjunction with other Infineon products?
Yes, it is designed for compatibility with various Infineon components, enhancing overall system performance.
What is the switching frequency on the primary side?
The switching frequency is set at 100kHz on the primary side, optimising control and performance.
Is there a specific output power rating it can handle?
It is designed to provide stable output power up to 2kW, suitable for high-demand applications.
Related links
- Infineon EVAL_3K3W_LLC_HB_CFD7 DC-DC Converter for 600 V CoolMOS CFD7 for Power Supplies
- Infineon EVAL500W5GPSUTOBO1 Power Supply for CoolMOS G7 for SL1002A600SP
- Infineon KITACTBRDS74PINTOBO1 Power Management for CoolMOS S7 for Active Line Rectification Module
- Infineon REF_1KW_PSU_5G_SIC PFC Controller for REF1KWPSU5GSICTOBO1 for CoolMOS, CoolSIC
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for 700 V CoolMOS P7, Quasi Resonant
- Infineon EVAL-M7-HVMOS-INV 3-Phase Inverter for 600 V CoolMOS™ PFD7 for EVAL-M7-D111T
- Infineon TLE8082ES_EVALBOARD DC Motor Driver for Arduino Boards
- Infineon DC Motor Control Shield And Evaluation Board for TLE9562-3QX for Automotive
