Infineon EVAL_3K3W_LLC_HB_CFD7 DC-DC Converter for 600V CoolMOS CFD7 for Power Supplies
- RS Stock No.:
- 214-1994
- Mfr. Part No.:
- EVAL3K3WLLCHBCFD7TOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 214-1994
- Mfr. Part No.:
- EVAL3K3WLLCHBCFD7TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | DC-DC Converter | |
| For Use With | Power Supplies | |
| Kit Classification | Evaluation Board | |
| Featured Device | 600V CoolMOS CFD7 | |
| Kit Name | EVAL_3K3W_LLC_HB_CFD7 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function DC-DC Converter | ||
For Use With Power Supplies | ||
Kit Classification Evaluation Board | ||
Featured Device 600V CoolMOS CFD7 | ||
Kit Name EVAL_3K3W_LLC_HB_CFD7 | ||
Standards/Approvals RoHS | ||
Non Compliant
Infineon Evaluation Board, DC-DC Converter Function, 600V CoolMOS CFD7 Featured Device - EVAL3K3WLLCHBCFD7TOBO1
This evaluation board serves as a comprehensive platform for testing a 3300W DC-DC converter, facilitating power management solutions. Designed for applications requiring a wide input range from 400V to 51.5V, it maximises efficiency and functionality. The innovative design includes a 600V CoolMOS CFD7 device for optimal performance in power supply evaluations.
Features & Benefits
• Implemented LLC resonant converter guarantees reduced losses
• Supports extensive load ranges for versatile usage
• Incorporates digital control for enhanced reliability
• Compact design ensures high power density at 4 W/cm³
• Includes adaptive protection mechanisms for safe operation
Applications
• Utilised in telecom power supply systems
• Ideal for battery charging requiring precise voltage regulation
• Suitable for high-efficiency power conversion in automation processes
• Effective in research and development for power management technologies
What is the expected efficiency at peak load conditions?
The expected efficiency is 98.1% at nominal input and output specifications during peak load conditions.
How does the evaluation board's design enhance safety?
The board has integrated protection features such as overcurrent protection and undervoltage lockout, which work together to ensure safe operation across varying conditions.
What kind of microcontroller is used for control in this evaluation board?
The board uses the XMC4200 microcontroller, which facilitates precise control and monitoring of operational parameters and enhances the overall efficiency of the converter system.
Can this evaluation board be used for other voltage ranges?
While primarily designed for a nominal output of 51.5V, it can regulate output from 43.5V to 59.5V to accommodate a broader range of applications.
Related links
- Infineon EVAL_2KW_ZVS_FB_CFD7 DC-DC Converter for CoolMOS CFD7 for IPW60R070CFD7
- Infineon EVAL-M7-HVMOS-INV 3-Phase Inverter for 600 V CoolMOS™ PFD7 for EVAL-M7-D111T
- Infineon REF_ICC80QSG_84W1_BPA Flyback Controller for REF_ICC80QSG_84W1_BPA for 700 V CoolMOS P7, Quasi Resonant
- Infineon EVAL500W5GPSUTOBO1 Power Supply for CoolMOS G7 for SL1002A600SP
- Infineon KITACTBRDS74PINTOBO1 Power Management for CoolMOS S7 for Active Line Rectification Module
- Infineon REF_1KW_PSU_5G_SIC PFC Controller for REF1KWPSU5GSICTOBO1 for CoolMOS, CoolSIC
- Infineon EVAL_3K3W_BIDI_PSFB DC-DC Converter for Industrial, Power Supplies
- Infineon DEMOBOARD TLE8366EV DC-DC Converter for TLE8366 for Automotive
