Infineon R48VBATTSWITCH10TOBO1 Protection Functions for 2ED4820-EM for 2ED4820-EM
- RS Stock No.:
- 260-1160
- Mfr. Part No.:
- R48VBATTSWITCH10TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€538.83
(exc. VAT)
€662.76
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €538.83 |
| 2 + | €525.01 |
*price indicative
- RS Stock No.:
- 260-1160
- Mfr. Part No.:
- R48VBATTSWITCH10TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Protection Functions | |
| Product Type | Power Management Development Kit | |
| For Use With | 2ED4820-EM | |
| Kit Classification | Evaluation Board | |
| Featured Device | 2ED4820-EM | |
| Kit Name | R48VBATTSWITCH10TOBO1 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Protection Functions | ||
Product Type Power Management Development Kit | ||
For Use With 2ED4820-EM | ||
Kit Classification Evaluation Board | ||
Featured Device 2ED4820-EM | ||
Kit Name R48VBATTSWITCH10TOBO1 | ||
Standards/Approvals No | ||
The Infineon reference board demonstrates an implementation of an air-cooled high current protection switch. The switch is controlled by an XMC4700 microcontroller kit with a USB port. The reference board can be configured and operated via a command-line interface.
Pre-charge path for DC-Link capacitors
Passive freewheeling
Shunt based current monitoring on low-side
Related links
- Infineon 2ED4820EB22HSV48TOBO1 High-Side Current Sensing for 2ED4820-EM for 2ED4820-EM
- onsemi Type-C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251
- MikroElektronika Balancer 2 Click Protection Functions for MCP3202 for Power Tools
- Texas Instruments LM66100 ±6V 1.5A Low IQ Ideal Diode Evaluation Module Protection Functions for LM66100 for LM66100
- Infineon EB 2ED2410 3D 1BCS MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCSP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCDP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon Bidirectional Protection Switch Evaluation Kit Current Controller for MOSFET for MOSFET
