onsemi Type C CC and SBU Protection IC Evaluation Board Protection Functions for FUSB251

Bulk discount available

Subtotal (1 unit)*

€141.62

(exc. VAT)

€174.19

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 1€141.62
2 - 4€136.30
5 +€132.89

*price indicative

RS Stock No.:
248-5360
Mfr. Part No.:
FUSB251GEVB
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Evaluation Board

Power Management Function

Protection Functions

Kit Classification

Development Board

Featured Device

FUSB251

Kit Name

Type C CC and SBU Protection IC Evaluation Board

Standards/Approvals

RoHS

The On Semiconductor, designed to be inserted between a board that contains a Type-C controller and a source of voltage for OVP testing, test points and header switches are ready to test OVP and moisture detection functions on CC and SBU, LED indicators will show power status and Interrupt, if there is not access to a Type-C voltage source, test points (GND and VDD) are available on the board for direct power supply connections, the Type-C receptacle can accept a Type-C device such as Type-C charger or memory stick to demonstrate normal USB functionality.

Dead battery mode provides default Rd presenting on CC1/2

24volt DC tolerant on CC and SBU

35V surge protection on CC and SBU

Over voltage protection on CC and SBU

I2C interface with Interrupt for event notification

Moisture detection on CC and SBU pins

On-chip IEC ESD protection with external capacitor on CAP pin

CC Ron 0.3 ohm Typical

SBU Ron 3 ohm Typical

50Mhz Bandwidth on SBU switch

Related links