STMicroelectronics Expansion Board Power Management for IPS8160HQ for programmable logic controllers
- RS Stock No.:
- 261-4959
- Mfr. Part No.:
- X-NUCLEO-OUT09A1
- Manufacturer:
- STMicroelectronics
Subtotal (1 unit)*
€52.40
(exc. VAT)
€64.45
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €52.40 |
*price indicative
- RS Stock No.:
- 261-4959
- Mfr. Part No.:
- X-NUCLEO-OUT09A1
- Manufacturer:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Power Management Function | Power Management | |
| For Use With | Programmable Logic Controllers | |
| Kit Classification | Expansion Board | |
| Featured Device | IPS8160HQ | |
| Kit Name | Expansion Board | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Power Management Function Power Management | ||
For Use With Programmable Logic Controllers | ||
Kit Classification Expansion Board | ||
Featured Device IPS8160HQ | ||
Kit Name Expansion Board | ||
- COO (Country of Origin):
- IT
The X-NUCLEO-OUT09A1 industrial digital output expansion board for STM32Nucleo provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the IPS8160HQ octal high-side smart power solid state relay, in a digital output module connected to 0.7 A industrial loads.
The X-NUCLEO-OUT09A1 interfaces with the microcontroller on the STM32 Nucleo via 5 kV optocouplers driven by GPIO pins and Arduino R3 connectors.
The expansion board can be connected to either a NUCLEO-F401RE or a NUCLEO-G431RB development board.
It is also possible to evaluate a system composed of a X-NUCLEO-OUT09A1 stacked on other expansion boards.
Related links
- STMicroelectronics Expansion Board Power Management for IPS8160HQ-1 for Programmable Logic Controllers
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo
- STMicroelectronics STM32 Nucleo Expansion Board Power Management for X-NUCLEO-LPM01A for STM32 Nucleo
- STMicroelectronics VL53L4CD STM32 Nucleo Pack With X-NUCLEO-53L4A1 Expansion Board and NUCLEO-F401RE Development Board
- STMicroelectronics Industrial digital output expansion board based on IPS1025H-32 for STM32 Nucleo Solid State Relay
- STMicroelectronics X-Nucleo Expansion Board for VL6180X
- STMicroelectronics Industrial Digital Output Expansion Board Digital Power for ISO8200AQ for STM32 Nucleo
- STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO
