onsemi FUSB Optocoupler for Power Source Controller
- RS Stock No.:
- 261-9516
- Mfr. Part No.:
- FUSB15101MNTWG
- Manufacturer:
- onsemi
Bulk discount available
Subtotal (1 pack of 2 units)*
€6.92
(exc. VAT)
€8.52
(inc. VAT)
In Stock
- 3,998 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 18 | €3.46 | €6.92 |
| 20 - 198 | €2.98 | €5.96 |
| 200 - 998 | €2.585 | €5.17 |
| 1000 - 1998 | €2.275 | €4.55 |
| 2000 + | €2.07 | €4.14 |
*price indicative
- RS Stock No.:
- 261-9516
- Mfr. Part No.:
- FUSB15101MNTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Power Management Development Kit | |
| Power Management Function | Optocoupler | |
| For Use With | Power Source Controller | |
| Kit Name | FUSB | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Power Management Development Kit | ||
Power Management Function Optocoupler | ||
For Use With Power Source Controller | ||
Kit Name FUSB | ||
Standards/Approvals No | ||
The ON Semiconductor power, motor & robotics development tools is a highly integrated USB power delivery, power source controller that can control the opto−coupler in the secondary side of an AC−DC adapter or a DC−DC port power regulator.
Watchdog timer
Programmable constant voltage
Two NTC temperature measurements
Related links
- onsemi FUSB Optocoupler for Power Source Controller
- Microchip USB-C Basic Source Adapter Evaluation Kit USB Power Controller for UPD301B
- onsemi IGBT Drive Optocoupler with Desaturation Detection and Isolated Fault Sensing Optocoupler for FOD8316 for
- ROHM Evaluation Board Optocoupler for Motor Driver BD7F200HFN
- Infineon KIT_ACT_BRD_60R065S7 PFC Controller for Power Supplies
- Infineon KIT_6W_18V_P7_950V Flyback Controller for Power Supplies
- Infineon KIT_ACT_BRD_60R040S7 PFC Controller for Power Supplies
- Infineon EVAL_2K4W_ACT_BRD_S7 PFC Controller for Power Supplies
