Infineon EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for High Power DC/DC converters, Traction
- RS Stock No.:
- 273-2042
- Mfr. Part No.:
- 1EDI303XASEVALBOARDTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€143.23
(exc. VAT)
€176.17
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 18 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 1 | €143.23 |
| 2 - 4 | €139.56 |
| 5 + | €136.07 |
*price indicative
- RS Stock No.:
- 273-2042
- Mfr. Part No.:
- 1EDI303XASEVALBOARDTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | IGBT Gate Driver | |
| Product Type | Motor & Robotic Development Tool | |
| For Use With | High Power DC/DC converters, Traction inverters for HEV and EV, Auxiliary inverters for HEV and EV | |
| Kit Classification | Evaluation Board | |
| Featured Device | IGBT | |
| Kit Name | EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function IGBT Gate Driver | ||
Product Type Motor & Robotic Development Tool | ||
For Use With High Power DC/DC converters, Traction inverters for HEV and EV, Auxiliary inverters for HEV and EV | ||
Kit Classification Evaluation Board | ||
Featured Device IGBT | ||
Kit Name EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS | ||
Standards/Approvals RoHS | ||
EiceDRIVER™ 1EDI303xAS evaluation board
The eval board has been designed to ease the performance evaluation of EiceDRIVER™ 1EDI303xAS which is suitable for SiC based applications.;Product Variant Driver Support Additional Functionality
1EDI3030AS SiC ADC for Temperature
1EDI3031AS SiC ASC
1EDI3033AS SiC ADC for DC-Link Voltage;EiceDRIVER™ 1EDI303XAS evalboard contains the 1EDI3031AS and 1EDI3030AS for SiC based applications, ASC on low side and ADC for temperature measurement on high side are available functionalities
Two more options are available:
•EiceDRIVER™ 1EDI302XAS: 1EDI3020AS and 1EDI3021AS for IGBT based applications.
•EiceDRIVERTM 1EDI30xxAS: EVALBOARD: full flexibility for customers to mount on any of the pin-compatible product variants.
The user manual navigates customers through all possible options and product combinations.
In addition to the evaluation board: the online simulation of the EiceDRIVERTM 1EDI302xAS/1EDI303xAS is ready for a truly seamless product evaluation.
Benefits
•Easy product performance evaluation to shorten development schedules and accelerate your time to market
•Seamless product evaluation and strong design support via online simulation and eval boards
Potential Applications
•Main inverter
•DCDC
•OBC
•Powertrain inverter for CAV (Powertrain inverter for truck and agricultural vehicles)
•Industrial drives
Related links
- Infineon EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for IGBT
- Infineon EiceDRIVER™ 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor
- Infineon EVAL_PS_DP_MAIN IGBT Gate Driver for 1ED60H12AH EiceDRIVER for REF-SIC-D2PAK-BP /
- Infineon EiceDRIVER 1EDN751x/1EDN851x Evaluation Board for 1EDN751x/1EDN851x for Gate Driver IC
- Infineon EiceDRIVER 1EDI305xAS Gate Driver Evaluation Board DC-DC Converter for 1EDI305xAS for Automotive Motor Drivers
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-6EDL04I06PT IGBT Gate Driver for 6EDL04I06PT for Fan Washing Machine
- Infineon EVAL-2EDL05I06PF IGBT Gate Driver for 2EDL05I06PF for E-Forklift, E-Scooter
