Infineon EVAL_PS_DP_MAIN IGBT Gate Driver for 1ED60H12AH for REF-SIC-D2PAK-BP/EVAL-1ED020I12F2-DB
- RS Stock No.:
- 238-7883
- Mfr. Part No.:
- EVALPSDPMAINTOBO1
- Manufacturer:
- Infineon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 238-7883
- Mfr. Part No.:
- EVALPSDPMAINTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Product Type | Evaluation Board | |
| Power Management Function | IGBT Gate Driver | |
| For Use With | REF-SIC-D2PAK-BP/EVAL-1ED020I12F2-DB | |
| Kit Classification | Evaluation Board | |
| Featured Device | 1ED60H12AH | |
| Kit Name | EVAL_PS_DP_MAIN | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Product Type Evaluation Board | ||
Power Management Function IGBT Gate Driver | ||
For Use With REF-SIC-D2PAK-BP/EVAL-1ED020I12F2-DB | ||
Kit Classification Evaluation Board | ||
Featured Device 1ED60H12AH | ||
Kit Name EVAL_PS_DP_MAIN | ||
Standards/Approvals No | ||
Universal discrete Power Semiconductor 600 V - 1200 V in TO-247 3-/4-pin evaluation platform
The Universal evaluation platform including EiceDRIVER™ gate driver IC was developed to show the driving options of the Discrete Power Semiconductors in TO247 3-pin and 4-pin. To show these options, the design was split into this motherboard and currently, two drive cards. The modular approach was chosen to allow the platform to be expanded with new drive cards in the future. The first drive card (REF-1EDC20I12MHDPV2 (coming soon)) contains the EiceDRIVER™ 1EDC Compact 1EDC20I12MH with an integrated active Miller clamp preventing parasitic turn-on. The second drive card (REF-1EDC60H12AHDPV2 (coming soon)) includes the EiceDRIVER™ 1EDC Compact 1EDC60H12AH allowing a bipolar supply, where VCC2 is +15 V and GND2 is negative. The motherboard was designed for a maximum voltage of 800 V and a maximum pulsed current of 130 A.
Summary of Features
Benefits
Applications : General Engineering Testing
Board Type : Evaluation Board
Dimensions : 180x100x60 mm
Family : IGBT Discrete ; CoolSiC™ MOSFET
Input Type : DC
Product Description : The Main evaluation platform including EiceDRIVER™ gate driver IC was developed to show the driving options of the Infineon Discrete Power Semiconductors in 3-pin and 4-pin configurations.
Product Name : EVAL_PS_DP_MAIN
Topology : Half Bridge
Related links
- Infineon EiceDRIVER Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for Auxiliary inverters for HEV and EV,
- Infineon EiceDRIVER™ 1EDI305xAS Gate Driver Evaluation Board IGBT Gate Driver for 1EDI305xAS for Automotive Motor
- Infineon EVAL-PS-E1BF12-SIC Buck-Boost Converter for EiceDRIVER™ 1200 V isolated gate driver 1EDI60I12AF for
- Infineon EiceDRIVED Enhanced 1EDI302xAS/1EDI303xAS IGBT Gate Driver for IGBT for IGBT
- Infineon REF-HAIRDRYER-C101-6ED Motor Driver for Gate Driver, IGBT for BLDC Motor Driver
- Infineon EVAL-2EDL23I06PJ IGBT Gate Driver for 2EDL23I06PJ for Air Conditioners Fans, Pumps
- Infineon EVAL-6EDL04I06PT IGBT Gate Driver for 6EDL04I06PT for Fan Washing Machine
- Infineon EVAL-2EDL05I06PF IGBT Gate Driver for 2EDL05I06PF for E-Forklift, E-Scooter
