Infineon 3D PLAY2GO Kit Evaluation Board for Magnetic Sensor for TLI493D-W2BW 3D Magnetic Sensor Shield2Go
- RS Stock No.:
- 273-2043
- Mfr. Part No.:
- 3DPLAY2GOKITTOBO1
- Manufacturer:
- Infineon
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 273-2043
- Mfr. Part No.:
- 3DPLAY2GOKITTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | Evaluation Board | |
| Product Type | Evaluation Board | |
| For Use With | TLI493D-W2BW 3D Magnetic Sensor Shield2Go | |
| Kit Classification | Evaluation Board | |
| Featured Device | Magnetic Sensor | |
| Kit Name | 3D PLAY2GO Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function Evaluation Board | ||
Product Type Evaluation Board | ||
For Use With TLI493D-W2BW 3D Magnetic Sensor Shield2Go | ||
Kit Classification Evaluation Board | ||
Featured Device Magnetic Sensor | ||
Kit Name 3D PLAY2GO Kit | ||
Standards/Approvals RoHS | ||
XENSIV™ - 3D PLAY2GO for 3D magnetic sensors Shield2Go - activate it with your thumb
The Infineon XENSIV PLAY2GO is a very small joystick that can be actuated with your thumb.
In terms of size it is a direct replacement to those potentiometer joysticks often used in gaming controllers and similar devices. The joystick itself comes with a pre-mounted magnet and is especially made to be combined with the TLI493D-W2BW 3D magnetic sensor Shield2Go in order to evaluate three dimensional movements of consumer or industrial joysticks.
Potential Applications
•Industrial
•Consumer
Related links
- Infineon MINI_CONTROL2GO for HMI Mini Control for 3D Magnetic Sensor 2GO Kits, 3D Magnetic Sensor Shield2Go
- MikroElektronika 3D Hall 8 Click 3D Magnetic Sensor mikroBus Click Board for TLI493D-W2BW
- Infineon 3D Magnetic Sensor 2 Go Evaluation Kit 3D Magnetic Sensor Evaluation Board for Magnetic Sensor Adapter
- Infineon LINEARSLIDER2GOTOBO1 3D Magnetic Sensor Evaluation Board for XENSIV(TM) Infineon 3D Magnetic Sensor 2 Go
- Infineon POWERDRILL2GOTOBO1, Linear Control Trigger for all 3D magnetic sensor 2GO Kits and Shield2Go Evaluation Board
- Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO
- Infineon ROTATE KNOB 3D 2 GO KIT 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits
- Infineon DIR_INDICATOR2GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO kits and 3D magnetic sensor
