Infineon Out of Shaft for 3D 2 GO 3D Magnetic Sensor Evaluation Board 3D magnetic sensor 2GO

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€28.10

(exc. VAT)

€34.56

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€28.10-
5 - 9€27.382%
10 +€26.714%

*price indicative

RS Stock No.:
234-1603
Mfr. Part No.:
OUTOFSHAFTFOR3D2GOTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Sensor Development Tool

Sensor Technology

3D Magnetic Sensor

For Use With

3D magnetic sensor 2GO

Kit Classification

Evaluation Board

Kit Name

Out of Shaft for 3D 2 GO

Standards/Approvals

RoHS

The Infineon out of shaft adapter can be mounted on all 3D magnetic sensor 2GO kits and 3D magnetic sensor Shield2Go. The out of shaft adapter itself comes with a pre-mounted ring magnet and can be easily combined with the 2GO kits and Shield2Go mentioned above in order to simulate and evaluate rotational movements in out of shaft configurations. In combination with Infineon XENSIVTM 3D magnetic sensors customers have now the flexibility to test three different out of shaft configurations allowing x-z, y-z and x-y axis measurements. This feature set offers customers the opportunity to perform angle measurements in out of shaft configuration, especially for applications where a typical end of shaft configuration is not feasible due to limitations in space and size. Discover the full flexibility of this set-up.

Easy mounting on all 3D Magnetic Sensor2GO kits and Shield2Go

First angle measurement in out of shaft configuration

Three different out of shaft configurations possible

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy