Infineon BTS50010-1TAE BOARD Solid State Relay for Relay for Starter Motor of Scooter

Bulk discount available

Subtotal (1 unit)*

€26.07

(exc. VAT)

€32.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€26.07
5 - 9€25.39
10 - 24€24.73
25 +€24.12

*price indicative

RS Stock No.:
273-2051
Mfr. Part No.:
BTS500101TAEBOARDTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Power Management Function

Solid State Relay

Product Type

Relay Board

For Use With

Starter Motor of Scooter

Kit Classification

Evaluation Board

Featured Device

Relay

Kit Name

BTS50010-1TAE BOARD

Standards/Approvals

RoHS

The 12V protected switch board comes with BTS50010-1TAE, an ultra-low ohmic smart high-side power switch from the Power PROFET™ family used as Solid State Relay (SSR) to drive the starter motor of a scooter or a motorcycle with an engine smaller than 150 cc and cabling length of up to 3 meter. Its typical RDS(ON) is 1.0mΩ and it can drive a nominal DC current of up to 40A, with an outstanding inrush capability up to 250 A. The demo board is designed in a very compact form (44.5 mm x 26.5 mm) to provide a space-optimized solution. On this demo board version, D2 and R1 are not assembled. We offer an additional board version where D2 and R2 are assembled.

Related links