Infineon DC-SHIELD_BTN9970LV Motor Control for High Current Half Bridges IC for NovalithIC

Bulk discount available

Subtotal (1 unit)*

€70.69

(exc. VAT)

€86.95

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€70.69
5 - 9€67.15
10 +€65.38

*price indicative

RS Stock No.:
273-2056
Mfr. Part No.:
DCSHIELDBTN9970LVTOBO1
Manufacturer:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Product Type

Arduino Shield

Power Management Function

Motor Control

For Use With

NovalithIC

Kit Classification

Evaluation Board

Featured Device

High Current Half Bridges IC

Kit Name

DC-SHIELD_BTN9970LV

Standards/Approvals

No

DC Motor Control Shield with BTN9970LV and BTN9990LV


•The main purpose of this tool is to enable and support evaluation of NovalithIC+™ family. The board includes two NovalithIC+™ family high current half bridges with integrated driver BTN9970LV and BTN9990LV. The motor control shield with NovalithIC+™ is designed to drive DC motors in combination with an Arduino compatible baseboard.

•The shield can be controlled with the general logic IO-Ports of a microcontroller. Either an Arduino Uno R3, a Traveo™ CYTVII-B-E-1M-SK or via uIO port using Infineon uIO Stick can be used as the controller.

Summary of Features


The devices on this board can be used to operate as:;•Two independent single half-bridges to operate two DC brushed motors unidirectional

•Single H (full) bridge to operate a DC brush motor bi-directional

Benefits


•Having two devices on one Shield enables efficient testing and evaluation of both half- and full-bridge configurations

Related links