Infineon EB 2ED2410 3M MOSFET for Gate Driver, Power MOSFET for Adjustable Wire Protection
- RS Stock No.:
- 273-2062
- Mfr. Part No.:
- EB2ED24103MTOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€73.65
(exc. VAT)
€90.59
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €73.65 |
| 5 - 9 | €71.76 |
| 10 + | €69.97 |
*price indicative
- RS Stock No.:
- 273-2062
- Mfr. Part No.:
- EB2ED24103MTOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET | |
| Product Type | Gate Driver Module | |
| For Use With | Adjustable Wire Protection | |
| Kit Classification | Evaluation Board | |
| Featured Device | Gate Driver, Power MOSFET | |
| Kit Name | EB 2ED2410 3M | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET | ||
Product Type Gate Driver Module | ||
For Use With Adjustable Wire Protection | ||
Kit Classification Evaluation Board | ||
Featured Device Gate Driver, Power MOSFET | ||
Kit Name EB 2ED2410 3M | ||
Standards/Approvals RoHS | ||
273-2062
This evaluation motherboard contains the ISO26262-ready 2ED2410-EM MOSFET gate driver with adjustable I-t wire protection for automotive power distribution with adjustable I-t wire protection. This board is suitable for 12 V and 24 V board nets and contains the OPTIREGTM TLE4296GV50 low drop voltage regulator for providing the 5 V digital supply voltage on this board. With the help of a push button the gate driver can be reset, e.g. from a Safestate mode back to Idle mode or On mode. This board can be used with different daughterboards, which have different OptiMOSTM5 power MOSFET arrangements with and without a dedicated pre-charge path intended for one load channel:
•EB 2ED2410 3D 1BCS:60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common source, 0.5 mOhm shunt
•EB 2ED2410 3D 1BCD:60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common drain, 0.5 mOhm shunt
•EB 2ED2410 3D 1BCSP:60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common source, 0.5 mOhm shunt, with pre-charging
•EB 2ED2410 3D 1BCDP:60 V OptiMOSTM5 power MOSFET (1.1 mOhm), back2back - common drain, 0.5 mOhm shunt, with pre-charging
Summary of Features
•Suitable for 12 and 24 V board nets
•Combination with different MOSFET plus shunt daughterboards
•Support of daughterboards with dedicated pre-charge path
•Overcurrent protection with adjustable thresholds
•Adjustable I-t wire protection
•Indicator LEDs
•RESET possibility
Related links
- Infineon EB 2ED2410 3D 1BCS MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCD MOSFET Gate Driver for Gate Driver, Power MOSFET for Evaluation Mother/Daughterboards User
- Infineon EB 2ED2410 3D 1BCDP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon EB 2ED2410 3D 1BCSP MOSFET Gate Driver for Gate Driver, Power MOSFET for 2ED2410-EM 24 V Evaluation Motherboard
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
- Infineon Low Voltage Drives Scalable Power Demonstartion Board MOSFET Gate Driver for Power MOSFET for MOSFET
- Infineon Motherboard MOSFET Gate Driver for KIT_LGMB_BOM503 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM003 for Low Voltage Drive Scalable Power Demo Boards
