Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET for Power MOSFET for MOSFET
- RS Stock No.:
- 273-2082
- Mfr. Part No.:
- KITLGPWRBOM013TOBO1
- Manufacturer:
- Infineon
Bulk discount available
Subtotal (1 unit)*
€83.39
(exc. VAT)
€102.57
(inc. VAT)
Limited stock
- 2 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €83.39 |
| 5 - 9 | €79.22 |
| 10 + | €76.72 |
*price indicative
- RS Stock No.:
- 273-2082
- Mfr. Part No.:
- KITLGPWRBOM013TOBO1
- Manufacturer:
- Infineon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Infineon | |
| Power Management Function | MOSFET Gate Driver | |
| For Use With | MOSFET | |
| Kit Classification | Evaluation Board | |
| Featured Device | Power MOSFET | |
| Kit Name | Low Voltage Drives Scalable Power Demonstartion Board | |
| Select all | ||
|---|---|---|
Brand Infineon | ||
Power Management Function MOSFET Gate Driver | ||
For Use With MOSFET | ||
Kit Classification Evaluation Board | ||
Featured Device Power MOSFET | ||
Kit Name Low Voltage Drives Scalable Power Demonstartion Board | ||
Kit power board for low voltage drives scalable power demoboard using IPTG014N10NM5
This kit power board module with 100 V OptiMOS™ MOSFET in TOLG package represents the power building block of the LVD scalable power demo board platform. The power board represents the basic building block. It serves as a single half-bridge with power and gate drive interconnections, enabling easy buildup of any half-bridge based power topology.
This power board is equipped with the OptiMOS™ power MOSFET IPTG014N10NM5 which comes in the improved TO-Leaded package with gullwing leads. With a compatible footprint to TO-Leadless, TOLG allows excellent electrical performance compared to D2PAK 7-pin with ∼60 percent board space reduction.
Variations of the power board employing Infineons power MOSFET family OptiMOS™ in the D2PAK, D2PAK-7 and the TO-Leadless packages demonstrate power MOSFET performance in terms of parallelization and thermal behavior.
Variations of the power boards:
•KIT_LGPWR_BOM003 (80 V TO-Leadless)
•KIT_LGPWR_BOM004 (60 V TO-Leadless)
•KIT_LGPWR_BOM005 (100 V TO-Leadless)
•KIT_LGPWR_BOM006 (150 V D2PAK 7-pin)
•KIT_LGPWR_BOM007 (200 V D2PAK)
•KIT_LGPWR_BOM008 (250 V D2PAK)
•KIT_LGPWR_BOM009 (200 V D2PAK)
•KIT_LGPWR_BOM010 (100 V TO-Leadless)
•KIT_LGPWR_BOM015 (200 V D2PAK)
Summary of Features
•IMS PCB for increased cooling
•SMD power terminals with M5 thread
•Onboard test point terminals
Benefits
•High performance capability
•High system reliability
•High efficiency and lower EMI
Potential Applications
•Prototyping forklifts and LEVs (low speed cars, e-scooters, 3-wheelers, golf cars)
•BPA BLDC Motor Drives
•Cordless Power tools
List of Components
•OptiMOS™ 100 V power MOSFET TOLG (IPTG014N10NM5)
Related links
- Infineon Low Voltage Drives Scalable Power Demonstartion Board MOSFET Gate Driver for Demonstration Board for Fast
- Infineon Low Voltage Drives Scalable Power Demonstration Board MOSFET Gate Driver for Power MOSFET for Power MOSFET
- Infineon Daughter Board MOSFET Gate Driver for KIT_LGDB_BOM003 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM004 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM003 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM006 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM007 for Low Voltage Drive Scalable Power Demo Boards
- Infineon Power Board MOSFET Gate Driver for KIT_LGPWR_BOM008 for Low Voltage Drive Scalable Power Demo Boards
