STMicroelectronics Industrial Digital Output Expansion Board for STM32 Nucleo for X-NUCLEO

Bulk discount available

Subtotal (1 unit)*

€40.31

(exc. VAT)

€49.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 - 4€40.31
5 - 9€39.26
10 +€38.29

*price indicative

RS Stock No.:
273-4937
Mfr. Part No.:
X-NUCLEO-OUT11A1
Manufacturer:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Power Board

For Use With

X-NUCLEO

Kit Classification

Expansion Board

Featured Device

STM32 Nucleo

Kit Name

Industrial Digital Output Expansion Board

Standards/Approvals

RoHS and China RoHS compliant, CE Certified

COO (Country of Origin):
IT
The STMicroelectronics Industrial digital output expansion provides a powerful and flexible environment for the evaluation of the driving and diagnostic capabilities of the ISO808 octal high-side smart power solid state relay. The galvanic isolation between the microcontroller and the process stage is guaranteed by the ISO808.

Fast decay for inductive loads

Under voltage lock out

Overload and over temperature protections

Related links