Vishay Reference Board Kit Step Down Regulator for SiC951 for Synchronous Buck Regulator
- RS Stock No.:
- 274-8649
- Mfr. Part No.:
- SIC951EVB-KIT-A
- Manufacturer:
- Vishay
Subtotal (1 unit)*
€100.94
(exc. VAT)
€124.16
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €100.94 |
*price indicative
- RS Stock No.:
- 274-8649
- Mfr. Part No.:
- SIC951EVB-KIT-A
- Manufacturer:
- Vishay
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Vishay | |
| Product Type | Buck Converter Evaluation Board | |
| Power Management Function | Step Down Regulator | |
| For Use With | Synchronous Buck Regulator | |
| Kit Classification | Reference Design | |
| Featured Device | SiC951 | |
| Kit Name | Reference Board Kit | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Vishay | ||
Product Type Buck Converter Evaluation Board | ||
Power Management Function Step Down Regulator | ||
For Use With Synchronous Buck Regulator | ||
Kit Classification Reference Design | ||
Featured Device SiC951 | ||
Kit Name Reference Board Kit | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
The Vishay SIC951 is a PMBus 1.3 compliant non-isolated DC/DC buck regulator module with integrated mosfets and inductor. The SIC951 can accommodate a variety of applications, including computing, consumer electronics, telecom, and industrial. Sic951 architecture delivers ultrafast transient response with minimum output capacitance and tight regulation over a broad load range. The device has integrated internal compensation and is stable with any type of output capacitor. The device incorporates a power saving scheme that significantly increases light load efficiency. The sic951 allows power block configuration programs to be stored in non-volatile memory. Operation parameters can all be locally stored and used to determine fault behaviour. Operation is firmware based and is field upgradable.
Versatile
Ultrafast transient response
Highly efficient
Highly configurable
Output overvoltage and under voltage protection
Related links
- Vishay Reference Board Step-Down Regulator for SiC967 for Synchronous Buck Regulator
- Vishay Reference Board Step-Down Regulator for SiC931 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85012 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005A for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85005 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85014 for Synchronous Buck Regulator
- Renesas Electronics Evaluation Board Buck Regulator for ISL85009 for Synchronous Buck Regulator
- Renesas Electronics Buck Regulator for ISL85003AFRZ, ISL85003FRZ for ISL85003AFRZ Synchronous Buck Regulator
