Microchip EV55W64A Evaluation Board for MCP1502 EVB for MCP1502 Voltage Reference
- RS Stock No.:
- 275-4693
- Mfr. Part No.:
- EV55W64A
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€20.36
(exc. VAT)
€25.04
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.36 |
*price indicative
- RS Stock No.:
- 275-4693
- Mfr. Part No.:
- EV55W64A
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Evaluation Kit | |
| Power Management Function | Evaluation Board | |
| For Use With | MCP1502 Voltage Reference | |
| Kit Classification | Evaluation Kit | |
| Featured Device | MCP1502 EVB | |
| Kit Name | EV55W64A | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Evaluation Kit | ||
Power Management Function Evaluation Board | ||
For Use With MCP1502 Voltage Reference | ||
Kit Classification Evaluation Kit | ||
Featured Device MCP1502 EVB | ||
Kit Name EV55W64A | ||
Standards/Approvals No | ||
The Microchip evaluation board is a high precision, buffered voltage reference capable of sinking and sourcing 20 mA of current. The voltage reference is a low drift band gap based reference. The band gap uses chopper based amplifiers, effectively reducing the drift to zero.
Chopper based amplifier architecture
It improves long term drift performance
Related links
- Microchip EV35G43A Evaluation Board for MIC24067 EVB for MIC24067
- Microchip EV69G45A Evaluation Board for MIC24066 EVB for MIC24067
- ROHM Reference Board Evaluation Board for MCU
- ROHM Reference Board Evaluation Board for PCB
- NXP MCSPTR2A5775E Motor Control Kit 3 Phase Motor Drive for MPC5775E-EVB for 3-phase PMSM/BLDC low-voltage power stage
- Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
- onsemi Strata Enabled NCP45560 ecoSWITCH Load Switch EVB for NCP45560 for Strata to Control the ecoSWITCH and Monitor
- onsemi SECO-NCP51530HB-GEVB Evaluation Board Power Supply for NCP51530 High/Low Side Gate Driver for SECO-GDBB-EVB
