Microchip HV56264 Quad High Voltage Amp Array EVB for HV56264 for Power Supply
- RS Stock No.:
- 217-2884
- Mfr. Part No.:
- ADM01007
- Manufacturer:
- Microchip
Subtotal (1 unit)*
€79.34
(exc. VAT)
€97.59
(inc. VAT)
In Stock
- Plus 2 unit(s) shipping from 15 December 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €79.34 |
*price indicative
- RS Stock No.:
- 217-2884
- Mfr. Part No.:
- ADM01007
- Manufacturer:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Development Board | |
| For Use With | Power Supply | |
| Kit Classification | Development Board | |
| Featured Device | HV56264 | |
| Kit Name | HV56264 Quad High Voltage Amp Array EVB | |
| Standards/Approvals | ISO | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Development Board | ||
For Use With Power Supply | ||
Kit Classification Development Board | ||
Featured Device HV56264 | ||
Kit Name HV56264 Quad High Voltage Amp Array EVB | ||
Standards/Approvals ISO | ||
The Microchip ADM01007 is a development tools that allows customers to evaluation the function and capabilities of the HV56264. The HV56264 is an automotive version of the industrial amplifier array, the HV264.
Four independent high voltage amplifiers
225V output swing, 250V absolute maximum rating
9.0V/μs typical output slew rate
Gain set by external resistors
To be rated as AEQ Grade 1 (125°), with strong ESD rating
Very low operating current
Related links
- STMicroelectronics High Voltage Evaluation Board for EVALPWD13F60 for PWD13F60
- Vishay High Voltage Intelligent Battery Shunt Battery Charger for WSBE8518 for Batteries
- onsemi High Voltage PFC Controller with Current Controlled Frequency Foldback Evaluation Board PFC Controller for
- onsemi High-Voltage, Quasi-Resonant Controller Featuring Valley Lock-Out Switching Evaluation Board Flyback Controller
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for Low Power Offline SMPS Evaluation Board
- STMicroelectronics 15 V / 100 mA High Voltage Buck Converter Buck Converter for VIPER26K
- onsemi High-Voltage Switcher for Low Power Offline SMPS Evaluation Board for NCP10672 for Low Power Offline SMPS
- Infineon Evaluation Board For EiceDRIVER for AC and Brushless DC Motor Drives, High Voltage DC/DC Converter and DC/AC
