Eaton DIN Rail Impulse Relay, 48V ac Coil, 16A Switching Current, 4PST
- RS Stock No.:
- 240-424
- Mfr. Part No.:
- 100665 Z-S48/4S
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€90.38
(exc. VAT)
€111.17
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €90.38 |
*price indicative
- RS Stock No.:
- 240-424
- Mfr. Part No.:
- 100665 Z-S48/4S
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Impulse Relay | |
| Coil Voltage | 48V ac | |
| Contact Configuration | 4PST | |
| Mount Type | DIN Rail | |
| Switching Voltage | 415V | |
| Switching Current | 16A | |
| Height | 70mm | |
| Standards/Approvals | RoHS | |
| Width | 35mm | |
| Length | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Impulse Relay | ||
Coil Voltage 48V ac | ||
Contact Configuration 4PST | ||
Mount Type DIN Rail | ||
Switching Voltage 415V | ||
Switching Current 16A | ||
Height 70mm | ||
Standards/Approvals RoHS | ||
Width 35mm | ||
Length 80mm | ||
- COO (Country of Origin):
- RO
The Eaton impulse relay is a sophisticated solution designed to streamline control processes in various applications. With a compact design, this reliable device supports versatile voltages of 48AC/24DC while efficiently handling multiple loads. Ideal for use in industrial settings, it provides outstanding performance through its rich features and solid construction. Its DIN rail mounting method simplifies installation, allowing for quick setup and integration into existing systems. With a strong emphasis on safety, this relay complies with RoHS standards, ensuring environmentally responsible operation. Built to endure in challenging conditions, the relay operates effectively within a temperature range of -20°C to 45°C, making it suitable for diverse environments. The Eaton relay not only meets operational needs but also exemplifies innovation in design, bringing functionality and reliability to every project.
Compact design allows for space-saving installation on DIN rails
Supports dual control voltage types, enhancing compatibility
Equipped with four normally open contacts for versatile applications
Operates efficiently across a wide temperature range, ensuring reliability
RoHS compliance for environmentally friendly operation
Manual operation capability adds flexibility in control
Designed to dissipate heat effectively, improving longevity and performance
Integrated wiring diagrams simplify troubleshooting and installation
Mechanical switch function enhances user control
Robust construction ensures durability in demanding settings
Related links
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, 2 NO/2 NC
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, DPST
- Eaton DIN Rail Impulse Relay 16A Switching Current, SPDT
- Eaton DIN Rail Impulse Relay 16A Switching Current, 4PST
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
- Schneider Electric DIN Rail Impulse Relay 16A Switching Current Repacked
