Login / Register to access your benefits
Recently searched

    DIN Rail Relay, 250V Coil, 16A Switching Current, NC

    Subtotal (1 unit)*

    €30.90

    (exc. VAT)

    €38.01

    (inc. VAT)

    Add to Basket
    Select or type quantity
    Temporarily out of stock
    • Shipping from 23 September 2025
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€30.90

    *price indicative

    RS Stock No.:
    253-485
    Mfr. Part No.:
    248257 Z-LAR16-O
    Manufacturer:
    Eaton
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Eaton

    Coil Voltage

    250V

    Contact Configuration

    NC

    Mounting Type

    DIN Rail

    Switching Current

    16A

    Related links