Finder Plug In Power Relay, 230V ac Coil, 10A Switching Current, 3PDT
- RS Stock No.:
- 350-759
- Distrelec Article No.:
- 137-44-450
- Mfr. Part No.:
- 60.13.8.230.0040
- Manufacturer:
- Finder
Bulk discount available
Subtotal (1 unit)**
€20.87
(exc. VAT)
€25.67
(inc. VAT)
2 Within 1 working day(s) (IE stock)*
334 Within 2 working day(s) (EU stock)
* Delivery dates may change based on your chosen quantity and delivery address.
Real time stock check
Units | Per unit |
---|---|
1 - 4 | €20.87 |
5 - 9 | €20.02 |
10 + | €19.44 |
**price indicative
- RS Stock No.:
- 350-759
- Distrelec Article No.:
- 137-44-450
- Mfr. Part No.:
- 60.13.8.230.0040
- Manufacturer:
- Finder
Related links
- Finder Plug In Power Relay 10A Switching Current, 3PDT
- Finder PCB Mount Power Relay 10A Switching Current, 3PDT
- Carlo Gavazzi Plug In Power Relay 10A Switching Current, 3PDT
- Turck Plug In Latching Power Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current, 3PDT
- Finder Plug In Relay 10A Switching Current 3PDT
- Hongfa Europe GMBH Plug In Power Relay 10A Switching Current, 3PDT
- Schneider Electric Plug In Power Relay 10A Switching Current, 3PDT