Login / Register to access your benefits
Recently searched

    Finder PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT

    Bulk discount available

    Subtotal (1 unit)*

    €7.84

    (exc. VAT)

    €9.64

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 206 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 - 24€7.84
    25 - 49€6.91
    50 - 99€6.66
    100 - 249€6.13
    250 +€5.08

    *price indicative

    RS Stock No.:
    351-594
    Mfr. Part No.:
    40.31.7.006.0000
    Manufacturer:
    Finder
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    Finder

    Coil Voltage

    6V dc

    Contact Configuration

    SPDT

    Mounting Type

    PCB Mount

    Switching Current

    10A

    Number of Poles

    1

    Latching

    No

    Series

    40 Series

    Terminal Type

    Through Hole

    Maximum Switching Voltage AC

    400V ac

    Length

    29mm

    Coil Resistance

    75Ω

    Coil Power

    500mW

    Height

    25mm

    Depth

    12.4mm

    Isolation Coil To Contact

    6kV

    Contact Material

    Silver Alloy

    Maximum Operating Temperature

    +85°C

    Minimum Operating Temperature

    -40°C

    Maximum Switching Power AC

    2.5 kVA

    Application

    PCB

    Related links