Finder PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 708-3197
- Mfr. Part No.:
- 43.41.7.006.2000
- Manufacturer:
- Finder
Bulk discount available
Price Each**
€7.56
(exc. VAT)
€9.30
(inc. VAT)
25 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 9 | €7.56 |
10 - 24 | €6.95 |
25 - 49 | €6.66 |
50 - 99 | €6.45 |
100 + | €5.90 |
**price indicative
Related links
- Finder PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current, SPDT
- Finder PCB Mount Power Relay 10A Switching Current, DPDT
- Finder PCB Mount 6V dc Coil SPDT
- Finder PCB Mount Power Relay 16A Switching Current, SPDT
- TE Connectivity PCB Mount Power Relay 10A Switching Current, SPDT
- RS PRO PCB Mount Power Relay 10A Switching Current, SPDT
- Finder PCB Mount Relay 10A Switching Current