Finder PCB Power Relay, 24V ac Coil, 10A Switching Current, SPDT
- RS Stock No.:
- 376-830
- Distrelec Article No.:
- 137-44-334
- Mfr. Part No.:
- 40.31.8.024.0000
- Manufacturer:
- Finder
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€7.92
(exc. VAT)
€9.74
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 24 | €7.92 |
| 25 - 49 | €6.98 |
| 50 - 99 | €6.72 |
| 100 - 249 | €6.18 |
| 250 + | €5.17 |
*price indicative
- RS Stock No.:
- 376-830
- Distrelec Article No.:
- 137-44-334
- Mfr. Part No.:
- 40.31.8.024.0000
- Manufacturer:
- Finder
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Finder | |
| Coil Voltage | 24V ac | |
| Product Type | Power Relay | |
| Contact Configuration | SPDT | |
| Mount Type | PCB | |
| Series | 40 | |
| Terminal Type | Solder | |
| Switching Current | 10A | |
| Switching Power | 2.5kVA | |
| Minimum Operating Temperature | -40°C | |
| Switching AC Voltage | 400V ac | |
| Switching DC Voltage | 12V | |
| Maximum Operating Temperature | 85°C | |
| Coil Resistance | 320Ω | |
| Width | 12.4mm | |
| Standards/Approvals | RoHS | |
| Length | 29mm | |
| Coil Power | 1.2W | |
| Height | 25mm | |
| Contact Material | Silver Alloy | |
| Select all | ||
|---|---|---|
Brand Finder | ||
Coil Voltage 24V ac | ||
Product Type Power Relay | ||
Contact Configuration SPDT | ||
Mount Type PCB | ||
Series 40 | ||
Terminal Type Solder | ||
Switching Current 10A | ||
Switching Power 2.5kVA | ||
Minimum Operating Temperature -40°C | ||
Switching AC Voltage 400V ac | ||
Switching DC Voltage 12V | ||
Maximum Operating Temperature 85°C | ||
Coil Resistance 320Ω | ||
Width 12.4mm | ||
Standards/Approvals RoHS | ||
Length 29mm | ||
Coil Power 1.2W | ||
Height 25mm | ||
Contact Material Silver Alloy | ||

Finder 40 Series Power Relay, 24V AC Coil Voltage, 10A Switching Current - 40.31.8.024.0000
This power relay is a compact PCB mount relay designed for various automation applications. With a coil voltage of 24V AC, it features a single pole double throw (SPDT) configuration, allowing for versatile connectivity. The dimensions are 12.4mm in depth, 25mm in height, and 29mm in length, making it suitable for limited-space installations.
Features & Benefits
• High voltage isolation of 6kV for enhanced safety
• Supports a maximum switching current of 10A
• Reliable performance with a lifespan of 200,000 cycles
• Compact design ideal for PCB mounting requirements
Applications
• Ideal for use in control panels systems
• Effective in electronic circuit boards for reliable switching
• Suitable for medical and dental equipment requiring precision
• Utilised in vending machines for efficient operation
• Common in door and gate openers for access control
What makes this relay suitable for high-voltage applications?
The relay is designed with a dielectric strength of 6kV between the coil and contacts, ensuring robust performance in high-voltage scenarios while maintaining user safety and compliance with industry standards.
How does this relay ensure longevity in its operational lifecycle?
The relay has an impressive operational life of 200,000 cycles, making it ideal for applications requiring long-term reliability. This durability is achieved through high-quality materials such as AgNi contact material, which withstands regular use without significant wear.
Can this relay be used for automation in extreme temperatures?
Yes, it operates effectively within a temperature range of -40°C to +85°C, making it well-suited for diverse environments, including industrial settings that may experience extreme conditions.
Related links
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, DPDT
- Finder PCB Power Relay 10A Switching Current, 3PDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 10A Switching Current, SPDT
- Finder PCB Relay 10A Switching Current, SPDT
- Finder PCB Power Relay 12A Switching Current, SPDT
