TE Connectivity Board Power Relay, 6V dc Coil, 1A Switching Current, SPDT
- RS Stock No.:
- 472-923
- Distrelec Article No.:
- 304-60-055
- Mfr. Part No.:
- 1617541-7
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 2 units)*
€267.36
(exc. VAT)
€328.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €267.36 | €133.68 |
*price indicative
- RS Stock No.:
- 472-923
- Distrelec Article No.:
- 304-60-055
- Mfr. Part No.:
- 1617541-7
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 6V dc | |
| Contact Configuration | SPDT | |
| Mount Type | Board | |
| Series | J1MSCD | |
| Terminal Type | Extended Lead | |
| Switching Current | 1A | |
| Minimum Operating Temperature | -65°C | |
| Switching DC Voltage | 28V dc | |
| Coil Resistance | 255Ω | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Coil Power | 0.14W | |
| Contact Resistance | 100mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 6V dc | ||
Contact Configuration SPDT | ||
Mount Type Board | ||
Series J1MSCD | ||
Terminal Type Extended Lead | ||
Switching Current 1A | ||
Minimum Operating Temperature -65°C | ||
Switching DC Voltage 28V dc | ||
Coil Resistance 255Ω | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Coil Power 0.14W | ||
Contact Resistance 100mΩ | ||
Non Compliant
- COO (Country of Origin):
- IN
The TE Connectivity general-purpose signal relay is engineered to deliver exceptional performance for DC applications, providing reliability in demanding environments. Featuring a non-polarized monostable design, it ensures stable operation with a singular SPDT-CO contact arrangement. This relay is ideal for use in board-mount configurations, guaranteeing a compact solution without compromising on efficiency. With an impressive contact rating and suitable coil voltage, this component is perfect for various electronic systems, offering a robust solution for your signal management needs. The hermetically sealed enclosure enhances durability against environmental challenges, ensuring longevity in diverse operating conditions. Experience precision and reliability with this innovative relay, making it an invaluable addition to your electronic components arsenal.
Delivers high-performance reliability for DC applications
Utilises a hermetically sealed design to resist external contaminants
Designed with extended leads for versatile connectivity options
Supports efficient operation with coil suppression diode integration
Exhibits impressive shock and vibration resistance for stability in harsh conditions
Meets stringent environmental compliance standards for responsible manufacturing
Offers compatibility with a range of associated components for seamless integration
Related links
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 10A Switching Current, 1 Form A (NO)
- TE Connectivity Board Power Relay 12A Switching Current, CO
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, DPDT-CO
- TE Connectivity Board Power Relay 10A Switching Current, SPDT
- TE Connectivity Board Power Relay 16A Switching Current, SPDT
