TE Connectivity Board Power Relay, 26.5V dc Coil, 3A Switching Current, DPDT
- RS Stock No.:
- 473-036
- Distrelec Article No.:
- 303-50-299
- Mfr. Part No.:
- 1617020-4
- Manufacturer:
- TE Connectivity
Subtotal (1 unit)*
€252.37
(exc. VAT)
€310.42
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €252.37 |
*price indicative
- RS Stock No.:
- 473-036
- Distrelec Article No.:
- 303-50-299
- Mfr. Part No.:
- 1617020-4
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Product Type | Power Relay | |
| Coil Voltage | 26.5V dc | |
| Contact Configuration | DPDT | |
| Mount Type | Board | |
| Series | FW | |
| Terminal Type | Solder | |
| Switching Current | 3A | |
| Switching DC Voltage | 28V dc | |
| Minimum Operating Temperature | -65°C | |
| Maximum Operating Temperature | 125°C | |
| Coil Resistance | 675Ω | |
| Standards/Approvals | No | |
| Coil Power | 1.04W | |
| Contact Resistance | 50mΩ | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Product Type Power Relay | ||
Coil Voltage 26.5V dc | ||
Contact Configuration DPDT | ||
Mount Type Board | ||
Series FW | ||
Terminal Type Solder | ||
Switching Current 3A | ||
Switching DC Voltage 28V dc | ||
Minimum Operating Temperature -65°C | ||
Maximum Operating Temperature 125°C | ||
Coil Resistance 675Ω | ||
Standards/Approvals No | ||
Coil Power 1.04W | ||
Contact Resistance 50mΩ | ||
Non Compliant
- COO (Country of Origin):
- US
The TE Connectivity general purpose power relay stands out for its reliable performance in a variety of demanding applications. Engineered with a non-polarized, monostable coil system, it effortlessly accommodates DC operations. The two Form C DPDT-CO configuration allows for versatile contact arrangements, making it ideal for complex circuit designs. With a robust 3 A contact rating and an optimal coil voltage of 26.5 VDC, this relay guarantees efficient energy use while ensuring operational integrity across a wide range of temperatures. Whether it's mounted onto a PCB or within hermetically sealed environments, this relay consistently delivers dependable functionality, driven by innovative design principles aimed at enhancing productivity and longevity in your electrical projects.
Designed for non-polarized functionality, promoting ease of use in diverse applications
Offers two Form C DPDT-CO arrangements to achieve versatile circuit configurations
Built to withstand extreme operational temperatures, ensuring reliability in harsh conditions
Features a hermetically sealed enclosure to protect against environmental factors
Utilises solder pins for secure connections, enhancing installation stability
Meets rigorous vibration and shock resistance standards for added durability in dynamic environments
Compliant with various safety and environmental directives, underscoring its commitment to responsible manufacturing
Compatible with multiple TE parts, facilitating seamless integration into existing systems
Related links
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Chassis Relay 3A Switching Current, DPDT
- TE Connectivity Board Industrial Relay 1A Switching Current, DPDT
- TE Connectivity Chassis Power Relay 3A Switching Current, DPDT
- TE Connectivity Board General Purpose Relay 1A Switching Current, 2 Form C (CO)
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
- TE Connectivity Board Power Relay 10A Switching Current, DPDT
- TE Connectivity Board Power Relay 1A Switching Current, DPDT
