Siemens DIN Rail Non-Latching Relay, 115V ac Coil, 16A Switching Current, 2 NO
- RS Stock No.:
- 664-397
- Mfr. Part No.:
- 5TT4202-1
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€64.50
(exc. VAT)
€79.34
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €64.50 |
*price indicative
- RS Stock No.:
- 664-397
- Mfr. Part No.:
- 5TT4202-1
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Coil Voltage | 115V ac | |
| Product Type | Non-Latching Relay | |
| Contact Configuration | 2 NO | |
| Mount Type | DIN Rail | |
| Series | SENTRON 5TT4 | |
| Terminal Type | Screw | |
| Switching Current | 16A | |
| Switching AC Voltage | 230V ac | |
| Minimum Operating Temperature | -10°C | |
| Maximum Operating Temperature | 40°C | |
| Length | 76mm | |
| Standards/Approvals | DVE, UKCA, WEEE, RoHS, REACH, CE, EAC | |
| Coil Power | 3VA | |
| Height | 90mm | |
| Width | 18mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Coil Voltage 115V ac | ||
Product Type Non-Latching Relay | ||
Contact Configuration 2 NO | ||
Mount Type DIN Rail | ||
Series SENTRON 5TT4 | ||
Terminal Type Screw | ||
Switching Current 16A | ||
Switching AC Voltage 230V ac | ||
Minimum Operating Temperature -10°C | ||
Maximum Operating Temperature 40°C | ||
Length 76mm | ||
Standards/Approvals DVE, UKCA, WEEE, RoHS, REACH, CE, EAC | ||
Coil Power 3VA | ||
Height 90mm | ||
Width 18mm | ||
- COO (Country of Origin):
- RO
The Siemens Switching relay with 2 NO contacts rated for 230 V AC 16 A load and 115 V AC control voltage. Operating range factor of control voltage is 0.8. Electrical endurance is 50000 operating cycles. Galvanic isolation between magnet coil and contact is provided.
Switching voltage of the contacts at AC minimum is 10 V
Switching current at AC per contact minimum is 100 mA
Power loss [V·A] of magnet coil with pulse rated value is 3 VA
Related links
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO/1 NC
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPST
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 4 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, DPDT
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 1 NO
- Siemens DIN Rail Non-Latching Relay 16A Switching Current, 2 CO
