Gigavac PCB Non-Latching Relay, 12V dc Coil, 5A Switching Current, SPST-NO

Image representative of range

Subtotal (1 unit)*

€311.90

(exc. VAT)

€383.64

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€311.90

*price indicative

RS Stock No.:
906-232
Mfr. Part No.:
G81A235
Manufacturer:
Gigavac
Find similar products by selecting one or more attributes.
Select all

Brand

Gigavac

Product Type

Non-Latching Relay

Coil Voltage

12V dc

Contact Configuration

SPST-NO

Mount Type

PCB

Series

G81A

Terminal Type

PC Pin

Switching Current

5A

Minimum Operating Temperature

-55°C

Switching DC Voltage

10kV dc

Coil Resistance

70Ω

Maximum Operating Temperature

85°C

Standards/Approvals

No

Length

56.6mm

Height

18.5mm

Width

19.8mm

Contact Material

Tungsten

Contact Resistance

0.03Ω

COO (Country of Origin):
CN
The Gigavac relay is a high-voltage, single pole, single throw normally open switching device designed for Advanced switching solutions in demanding applications.

Tungsten contacts enhance performance for hot load switching

Capable of operating in any orientation or axis

Designed for both PCB and panel mounting options

Excellent contact resistance of just 0.03 ohms at 1A, 28 Vdc

Rated for continuous currents up to 10 amps and voltages up to 10 kV Peak

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy