Hongfa Europe GMBH Flange Mount Power Relay, 240V ac Coil, 30A Switching Current, DPDT
- RS Stock No.:
- 121-8069
- Mfr. Part No.:
- HF92F-240A-2C21S
- Manufacturer:
- Hongfa Europe GMBH
Subtotal (1 unit)*
€22.35
(exc. VAT)
€27.49
(inc. VAT)
In Stock
- 40 unit(s) ready to ship from another location
- Plus 70 unit(s) shipping from 01 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 + | €22.35 |
*price indicative
- RS Stock No.:
- 121-8069
- Mfr. Part No.:
- HF92F-240A-2C21S
- Manufacturer:
- Hongfa Europe GMBH
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | Hongfa Europe GMBH | |
Coil Voltage | 240V ac | |
Contact Configuration | DPDT | |
Mounting Type | Flange Mount | |
Switching Current | 30A | |
Number of Poles | 1 | |
Latching | No | |
Terminal Type | Quick Connect | |
Maximum Switching Voltage AC | 277V | |
Length | 68.6mm | |
Coil Resistance | 3800Ω | |
Coil Power | 4W | |
Life | 100000 operations | |
Isolation Coil To Contact | 4kV ac | |
Standards Met | CQC, cULus, VDE | |
Depth | 33.7mm | |
Contact Material | Silver Alloy | |
Maximum Operating Temperature | +65°C | |
Minimum Operating Temperature | -40°C | |
Height | 26.4mm | |
Maximum Switching Power AC | 8.31 kVA | |
Select all | ||
---|---|---|
Brand Hongfa Europe GMBH | ||
Coil Voltage 240V ac | ||
Contact Configuration DPDT | ||
Mounting Type Flange Mount | ||
Switching Current 30A | ||
Number of Poles 1 | ||
Latching No | ||
Terminal Type Quick Connect | ||
Maximum Switching Voltage AC 277V | ||
Length 68.6mm | ||
Coil Resistance 3800Ω | ||
Coil Power 4W | ||
Life 100000 operations | ||
Isolation Coil To Contact 4kV ac | ||
Standards Met CQC, cULus, VDE | ||
Depth 33.7mm | ||
Contact Material Silver Alloy | ||
Maximum Operating Temperature +65°C | ||
Minimum Operating Temperature -40°C | ||
Height 26.4mm | ||
Maximum Switching Power AC 8.31 kVA | ||
Related links
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, DPDT
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Mount Power Relay 30A Switching Current, SPST
- Hongfa Europe GMBH Flange Mount Power Relay 20A Switching Current, SPDT