Panasonic PCB Mount Power Relay, 12V dc Coil, 20A Switching Current, DPST
- RS Stock No.:
- 134-7917
- Distrelec Article No.:
- 304-21-906
- Mfr. Part No.:
- HEV2aNP12v
- Manufacturer:
- Panasonic
Bulk discount available
Price Each**
€79.19
(exc. VAT)
€97.40
(inc. VAT)
3 In stock for delivery within 2 working days*
* Delivery dates may change based on your chosen quantity and delivery address.
Units | Per unit |
---|---|
1 - 4 | €79.19 |
5 - 9 | €75.23 |
10 - 24 | €71.51 |
25 + | €67.87 |
**price indicative
Related links
- Panasonic PCB Mount Power Relay 20A Switching Current, DPST
- Omron PCB Mount Power Relay 20A Switching Current, DPST
- Panasonic PCB Mount Power Relay 20A Switching Current, DPST
- Panasonic PCB Mount Power Relay 8A Switching Current, DPST
- Panasonic PCB Mount Power Relay 35A Switching Current, DPST
- Panasonic PCB Mount Power Relay 30A Switching Current, DPST
- Panasonic PCB Mount Power Relay 35A Switching Current SPST
- Panasonic PCB Mount Power Relay 20A Switching Current, SPST