- RS Stock No.:
- 135-5037
- Mfr. Part No.:
- PB114012
- Manufacturer:
- TE Connectivity
1625 In stock for delivery within 2 working days
Added
Price 1 Tube of 1050
€1,613.14
(exc. VAT)
€1,984.16
(inc. VAT)
Tube(s) | Per Tube | Per unit* |
1 - 1 | €1,613.14 | €1.536 |
2 - 3 | €1,551.84 | €1.478 |
4 + | €1,493.77 | €1.423 |
*price indicative |
- RS Stock No.:
- 135-5037
- Mfr. Part No.:
- PB114012
- Manufacturer:
- TE Connectivity
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CZ
Product Details
TE Connectivity Miniature Power PCB Relay - PCB Series
PB series miniature power PCB through hole mount relays with nickel silver 90/10 cadmium free contacts and a standard class F coil system. These 10A PCB series miniature power PCB relays have a compact and simple design that offers high process security and have resistance to heat and fire according to EN60335, par. 30. Typical applications for these PB series power relays include white goods, small home appliances and heating and temperature controllers.
Compact design PCB power relay
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Coil power: 360mW
Rated switching voltage: 240Vac
Clearance/creepage: ≥0.75mm
Isolation coil to contact: 2500V
Temperature range: –40 to 85°C
Dimensions: W15mm, D15mm, H20mm
Approvals
VDE
TE Connectivity Mini SPDT Non-latching Relay
The TE Connectivity PB series through-hole mount miniature power non-latching relay has a contact configuration of SPDT. It is actuated with 12VDC coil voltage and 10A switching current. This relay has nickel silver 90/10 cadmium-free contacts and a standard class F coil system. Also, it has a compact and simple design that offers high process security and have resistance to heat and fire.
Features and Benefits
Coil power is 360mW
Coil resistance is 400ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -40°C and 85°C
Coil resistance is 400ohm
Isolation coil to contact is 2.5kVrms
Operating temperature ranges between -40°C and 85°C
Applications
Heating and temperature controllers
Small home appliances
Small home appliances
Certifications
ANSI/ESD S20.20:2014
BS EN 61340-5-1:2007
BS EN 61340-5-1:2007
Specifications
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Through Hole |
Maximum Switching Voltage AC | 400V |
Length | 15mm |
Coil Resistance | 400Ω |
Coil Power | 360mW |
Depth | 15mm |
Contact Material | Silver Alloy |
Maximum Operating Temperature | +85°C |
Isolation Coil To Contact | 2.5kVrms |
Height | 20mm |
Life | 30000 cycles |
Series | PB |
Minimum Operating Temperature | -40°C |
Maximum Switching Power AC | 2.5 kVA |
Application | Power |